TI OPA1692IDGKR
| Manufacturer | |
| MPN | OPA1692IDGKR |
| LCSC Part # | C2058190 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Low-power, low-noise and low-distortion audio operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Quiescent Current | 650A | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | 1.75V~18V;3.5V~36V | |
| Features | ESD protection | |
| Efficiency | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA169x operational amplifiers elevate the performance of low-power amplifiers to a new level, achieving a low noise density of 4.2nV/√Hz and low distortion of –127dB (1kHz). These operational amplifiers also provide a rail-to-rail output swing within 200mV of the supply rails with a 2kΩ load, thereby increasing headroom and maximizing the dynamic range. These devices feature a high output drive capability of ±50mA. The OPA169x operational amplifiers can operate over a wide supply voltage range from ±1.75V to ±18V or 3.5V to 36V (with a supply current of 650μA per channel), have stable unity gain, and offer excellent dynamic behavior under various load conditions. The OPA169x operational amplifiers are rated for operation over a temperature range from -40°C to 125°C.
Features
- Low noise: 4.2nV/√Hz at 1kHz
- Low distortion: –127dB at 1kHz
- Low quiescent current: 650μA per channel
- Slew rate: 23V/μs
- Wide gain bandwidth: 5.1MHz
- Unity-gain stable
- Rail-to-rail output
- Wide supply voltage range: ±1.75V to ±18V or 3.5V to 36V
Applications
- Wireless headphones
- Wireless audio monitoring systems
- Portable radios and headsets
- Portable audio processors
- Portable recording systems
- USB audio peripherals
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.861 | $ 1.86 |
| 10+ | $ 1.5809 | $ 15.81 |
| 30+ | $ 1.4067 | $ 42.20 |
| 100+ | $ 1.2276 | $ 122.76 |
| 500+ | $ 1.1479 | $ 573.95 |
| 1,000+ | $ 1.112 | $ 1112.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Quiescent Current | 650A | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | 1.75V~18V;3.5V~36V | |
| Features | ESD protection | |
| Efficiency | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA169x operational amplifiers elevate the performance of low-power amplifiers to a new level, achieving a low noise density of 4.2nV/√Hz and low distortion of –127dB (1kHz). These operational amplifiers also provide a rail-to-rail output swing within 200mV of the supply rails with a 2kΩ load, thereby increasing headroom and maximizing the dynamic range. These devices feature a high output drive capability of ±50mA. The OPA169x operational amplifiers can operate over a wide supply voltage range from ±1.75V to ±18V or 3.5V to 36V (with a supply current of 650μA per channel), have stable unity gain, and offer excellent dynamic behavior under various load conditions. The OPA169x operational amplifiers are rated for operation over a temperature range from -40°C to 125°C.
Features
- Low noise: 4.2nV/√Hz at 1kHz
- Low distortion: –127dB at 1kHz
- Low quiescent current: 650μA per channel
- Slew rate: 23V/μs
- Wide gain bandwidth: 5.1MHz
- Unity-gain stable
- Rail-to-rail output
- Wide supply voltage range: ±1.75V to ±18V or 3.5V to 36V
Applications
- Wireless headphones
- Wireless audio monitoring systems
- Portable radios and headsets
- Portable audio processors
- Portable recording systems
- USB audio peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



