TI OPA1642AQDGKRQ1
| Manufacturer | |
| MPN | OPA1642AQDGKRQ1 |
| LCSC Part # | C2058124 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Automotive-grade audio operational amplifier with JFET input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Quiescent Current | 1.8mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.00005% | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | -18V~-2.25V;2.25V~18V | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | - | |
| Class | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA1641-Q1 (single-channel) and OPA1642-Q1 (dual-channel) series both belong to JFET-input, ultra-low distortion, low-noise operational amplifiers and are fully suitable for audio designs. The rail-to-rail output swing can increase the margin, making these devices highly suitable for use in any audio circuit. Features include: 5.1 nV/√Hz noise, low total harmonic distortion + noise (THD+N) (0.00005%), 2 pA low input bias current, and a low quiescent current of 1.8 mA per channel. These devices can operate over a very wide power supply voltage range from ±2.25 V to ±18 V. The OPA164x-Q1 series operational amplifiers have stable unity gain and can provide excellent dynamic behavior under various load conditions. The dual-channel version has fully independent circuits, which can minimize crosstalk and is not affected by the interaction between channels even during overdrive or overload.
Features
- Automotive-qualified, AEC-Q100 compliant with the following results:
- Device temperature grade 1: ambient operating temperature range –40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C6
- Low noise: 5.1 nV/√Hz at 1kHz
- Ultra-low distortion: 0.00005% at 1kHz
- High slew rate: 20 V/μs
- Unity-gain stable
- No phase reversal
- Low quiescent current: 1.8 mA per channel
- Rail-to-rail output
- Wide supply voltage range: ±2.25 V to ±18 V
- Single, dual, and quad versions available
Applications
- Automotive
- HEV and EV Powertrain
- Advanced Driver Assistance Systems (ADAS)
- Infotainment Systems
- In-Vehicle Microphone
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0611 | $ 3.06 |
| 10+ | $ 2.6301 | $ 26.30 |
| 30+ | $ 2.3611 | $ 70.83 |
| 100+ | $ 2.0856 | $ 208.56 |
| 500+ | $ 1.9608 | $ 980.40 |
| 1,000+ | $ 1.9057 | $ 1905.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Quiescent Current | 1.8mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.00005% | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | -18V~-2.25V;2.25V~18V | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | - | |
| Class | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA1641-Q1 (single-channel) and OPA1642-Q1 (dual-channel) series both belong to JFET-input, ultra-low distortion, low-noise operational amplifiers and are fully suitable for audio designs. The rail-to-rail output swing can increase the margin, making these devices highly suitable for use in any audio circuit. Features include: 5.1 nV/√Hz noise, low total harmonic distortion + noise (THD+N) (0.00005%), 2 pA low input bias current, and a low quiescent current of 1.8 mA per channel. These devices can operate over a very wide power supply voltage range from ±2.25 V to ±18 V. The OPA164x-Q1 series operational amplifiers have stable unity gain and can provide excellent dynamic behavior under various load conditions. The dual-channel version has fully independent circuits, which can minimize crosstalk and is not affected by the interaction between channels even during overdrive or overload.
Features
- Automotive-qualified, AEC-Q100 compliant with the following results:
- Device temperature grade 1: ambient operating temperature range –40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C6
- Low noise: 5.1 nV/√Hz at 1kHz
- Ultra-low distortion: 0.00005% at 1kHz
- High slew rate: 20 V/μs
- Unity-gain stable
- No phase reversal
- Low quiescent current: 1.8 mA per channel
- Rail-to-rail output
- Wide supply voltage range: ±2.25 V to ±18 V
- Single, dual, and quad versions available
Applications
- Automotive
- HEV and EV Powertrain
- Advanced Driver Assistance Systems (ADAS)
- Infotainment Systems
- In-Vehicle Microphone
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

