Images are for reference only
EDA Models

micron MT46V64M8P-6T IT:F TR

Manufacturer
Mfr. Part #
MT46V64M8P-6T IT:F TR
LCSC Part #
C20581220
Package
66-TSOP
Customer #
Description
512Mbit 2.3V~2.7V 167MHz DDR SDRAM 66-TSOP Memory (ICs) RoHS
Datasheet pdf icon micron MT46V64M8P-6T IT:F TR

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Integrated Circuits (ICs)/Memory/Memory (ICs)
Manufacturer micron
Package 66-TSOP
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8542329000
USHTS 8542320071
TARIC 8542329000
CAHTS 8542330000
BRHTS 85423299
INHTS 85423200
MXHTS 8542.32.99

Related Resources

Type Link
Datasheet pdf icon micron MT46V64M8P-6T IT:F TR
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 1000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 19.236 $ 19.24
200+
$ 7.676 $ 1535.20
500+
$ 7.4189 $ 3709.45
1,000+
$ 7.2935 $ 7293.50
Standard Packaging 1000/Full Bag