MAXIM MAX4231AYT+T
| Manufacturer | |
| MPN | MAX4231AYT+T |
| LCSC Part # | C2058105 |
| Packaging | UTLGA-6(1x1.5) |
| Customer # | |
| Key Attributes | 1 850uV 10V/us 70dB 1pA 1.1mA 10MHz Rail-to-Rail Input, Rail-to-Rail Output UTLGA-6(1x1.5) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | UTLGA-6(1x1.5) | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 850uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 200mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4230–MAX4234 single/dual/quad, high-output drive CMOS op amps feature 200mA of peak output current, rail-to-rail input, and output capability from a single 2.7V to 5.5V supply. These amplifiers exhibit a high slew rate of 10V/μs and a gain-bandwidth product (GBWP) of 10MHz. The MAX4230–MAX4234 can drive typical headset levels (32Ω), as well as bias an RF power amplifier (PA) in wireless handset applications. These op amps are designed to be part of the PA control circuitry, biasing RF PAs in wireless headsets. The MAX4231/ MAX4233 offer a SHDN feature that drives the output low. This ensures that the RF PA is fully disabled when needed, preventing unconverted signals to the RF antenna.
Features
- Optimized for Headsets and High-Current Outputs
- 200mA Output Drive Capability
- 100dB Voltage Gain (RL = 100kΩ)
- 85dB Power-Supply Rejection Ratio
- No Phase Reversal for Overdriven Inputs
- Unity-Gain Stable for Capacitive Loads to 780pF
- Suitable for High-Bandwidth Applications
- 10MHz Gain-Bandwidth Product
- High Slew Rate: 10V/μs
- Extends the Battery Life of Portable Applications
- 1.1mA Supply Current per Amplifier
- Low-Power Shutdown Mode Reduces Supply Current to <1μA
- Small Package Options
- Tiny, 2.1mm x 2.0mm Space-Saving SC70 Package
- AEC-Q100 Qualified
Applications
- RF PA Biasing Controls in Handset Applications
- Portable/Battery-Powered Audio Applications
- Portable Headphone Speaker Drivers (32Ω)
- Audio Hands-Free Car Phones (Kits)
- Tablet/Notebook Computers
- Digital-to-Analog Converter Buffers
- Transformer/Line Drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8772$ 0.7457 | $ 0.75 |
| 10+ | $ 0.7195$ 0.6116 | $ 6.12 |
| 30+ | $ 0.6406$ 0.5446 | $ 16.34 |
| 100+ | $ 0.5634$ 0.4789 | $ 47.89 |
| 500+ | $ 0.4733$ 0.4024 | $ 201.20 |
| 1,000+ | $ 0.4491$ 0.3818 | $ 381.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | UTLGA-6(1x1.5) | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 850uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 200mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4230–MAX4234 single/dual/quad, high-output drive CMOS op amps feature 200mA of peak output current, rail-to-rail input, and output capability from a single 2.7V to 5.5V supply. These amplifiers exhibit a high slew rate of 10V/μs and a gain-bandwidth product (GBWP) of 10MHz. The MAX4230–MAX4234 can drive typical headset levels (32Ω), as well as bias an RF power amplifier (PA) in wireless handset applications. These op amps are designed to be part of the PA control circuitry, biasing RF PAs in wireless headsets. The MAX4231/ MAX4233 offer a SHDN feature that drives the output low. This ensures that the RF PA is fully disabled when needed, preventing unconverted signals to the RF antenna.
Features
- Optimized for Headsets and High-Current Outputs
- 200mA Output Drive Capability
- 100dB Voltage Gain (RL = 100kΩ)
- 85dB Power-Supply Rejection Ratio
- No Phase Reversal for Overdriven Inputs
- Unity-Gain Stable for Capacitive Loads to 780pF
- Suitable for High-Bandwidth Applications
- 10MHz Gain-Bandwidth Product
- High Slew Rate: 10V/μs
- Extends the Battery Life of Portable Applications
- 1.1mA Supply Current per Amplifier
- Low-Power Shutdown Mode Reduces Supply Current to <1μA
- Small Package Options
- Tiny, 2.1mm x 2.0mm Space-Saving SC70 Package
- AEC-Q100 Qualified
Applications
- RF PA Biasing Controls in Handset Applications
- Portable/Battery-Powered Audio Applications
- Portable Headphone Speaker Drivers (32Ω)
- Audio Hands-Free Car Phones (Kits)
- Tablet/Notebook Computers
- Digital-to-Analog Converter Buffers
- Transformer/Line Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



