ST TSV992IQ2T
| Produttore | |
| Cod. Prod. | TSV992IQ2T |
| Cod. LCSC | C2058078 |
| Imballo | DFN-8-EP(2x2) |
| Numero Cliente | |
| Attr. chiave | Wide bandwidth (20MHz) rail-to-rail input/output 5V CMOS dual operational amplifier |
| Scheda Tecnica | |
| Conformità RoHS | 3 documenti disponibili |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ST | |
| Imballo | DFN-8-EP(2x2) | |
| Output Current | 35mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 780uA | |
| Gain Bandwidth Product | 20MHz | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | 21nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ST | |
| Imballo | DFN-8-EP(2x2) | |
| Output Current | 35mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB |
| Tipo | Descrizione | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 780uA | |
| Gain Bandwidth Product | 20MHz | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | 21nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Descrizione
The TSV99x and TSV99xA family of single, dual, and quad operational amplifiers offers low voltage operation and rail-to-rail input and output. These devices feature an excellent speed/power consumption ratio, offering a 20 MHz gain-bandwidth, stable for gains above 4 (100 pF capacitive load), while consuming only 1.1 mA maximum at 5 V. They also feature an ultra-low input bias current. These characteristics make the TSV99x family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.
Caratteristiche
- Low input offset voltage: 1.5 mV max. (A grade)
- Rail-to-rail input and output
- Wide bandwidth 20 MHz
- Stable for gain ≥4 or ≤-3
- Low power consumption: 820 μA typ.
- High output current: 35 mA
- Operating from 2.5 V to 5.5 V
- Low input bias current, 1 pA typ.
- ESD internal protection ≥5 kV
Applicazioni
- Battery-powered applications
- Portable devices
- Signal conditioning and active filtering
- Medical instrumentation
- Automotive applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.8157 | $ 0.82 |
| 10+ | $ 0.7989 | $ 7.99 |
| 30+ | $ 0.7882 | $ 23.65 |
| 100+ | $ 0.7775 | $ 77.75 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ST | |
| Imballo | DFN-8-EP(2x2) | |
| Output Current | 35mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 780uA | |
| Gain Bandwidth Product | 20MHz | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | 21nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ST | |
| Imballo | DFN-8-EP(2x2) | |
| Output Current | 35mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB |
| Tipo | Descrizione | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 780uA | |
| Gain Bandwidth Product | 20MHz | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | 21nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Descrizione
The TSV99x and TSV99xA family of single, dual, and quad operational amplifiers offers low voltage operation and rail-to-rail input and output. These devices feature an excellent speed/power consumption ratio, offering a 20 MHz gain-bandwidth, stable for gains above 4 (100 pF capacitive load), while consuming only 1.1 mA maximum at 5 V. They also feature an ultra-low input bias current. These characteristics make the TSV99x family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.
Caratteristiche
- Low input offset voltage: 1.5 mV max. (A grade)
- Rail-to-rail input and output
- Wide bandwidth 20 MHz
- Stable for gain ≥4 or ≤-3
- Low power consumption: 820 μA typ.
- High output current: 35 mA
- Operating from 2.5 V to 5.5 V
- Low input bias current, 1 pA typ.
- ESD internal protection ≥5 kV
Applicazioni
- Battery-powered applications
- Portable devices
- Signal conditioning and active filtering
- Medical instrumentation
- Automotive applications
C2058078 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| TSV7722DQ2/TR-HG | HGSEMI | DFN-8(2x2) | 3,886 | $ 0.5866 | ||
| TSV772DQ2/TR-HG | HGSEMI | DFN-8(2x2) | 4,985 | $ 0.5444 | ||
| GS8052-FR | Gainsil | DFN-8-EP(2x2) | 1,660 | $ 0.5356 | ||
| LTC6247IDC#TRPBF | ADI | DFN-8-EP(2x2) | 0 | $ 4.1304 | ||
| LTC6247CDC#TRMPBF | ADI | DFN-8-EP(2x2) | 0 | $ 3.6118 | ||
| WS72412D-8/TR | WILLSEMI | DFN2x2-8 | 0 | $ 0.3796 | ||
| LTC6247CDC#TRPBF | ADI | DFN-8-EP(2x2) | 0 | $ 3.6118 | ||
| TSV772IQ2T | ST | DFN-8(2x2) | 0 | $ 2.4743 | ||
| LTC6253IDC#TRPBF | ADI | DFN-8-EP(2x2) | 0 | $ 5.1838 | ||
| TSV792IQ2T | ST | DFN-8(2x2) | 0 | $ 5.2367 |



