TI TLV9052IDR
| Manufacturer | |
| MPN | TLV9052IDR |
| LCSC Part # | C2058013 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 5MHz, 15V/us high slew rate RRIO operational amplifier |
| Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,740
2,740
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.5043 | $ 0.50 |
10+ | $ 0.4054 | $ 4.05 |
30+ | $ 0.3616 | $ 10.85 |
100+ | $ 0.3081 | $ 30.81 |
500+ | $ 0.2854 | $ 142.70 |
1,000+ | $ 0.2708 | $ 270.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$