LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV2264IDR product image
Images for reference only

TI TLV2264IDRRoHS

Manufacturer
MPN
TLV2264IDR
LCSC Part #
C2057993
Packaging
SOIC-14
Customer #
Key Attributes
Advanced LinCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIERS
Datasheetpdf iconTI TLV2264IDR
In-Stock: 2,752
2,752 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2268$ 2.23
10+$ 1.8771$ 18.77
30+$ 1.6575$ 49.73
100+$ 1.381$ 138.10
500+$ 1.2801$ 640.05
1,000+$ 1.2362$ 1236.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Number of ChannelsFour channels
Vos - Input Offset Voltage300uV
Slew Rate0.35V/us
Input Offset Current(Ios)0.5pA
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)65dB
Ib - Input Bias Current1pA
Output Current50mA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current800uA
Gain Bandwidth Product670kHz
Input Voltage Noise Density12nV/√Hz@1kHz
Rail to RailRail-to-rail output
Single Supply2.7V~8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLV2262 and TLV2264 are dual and quad low voltage operational amplifiers. Both devices exhibit rail-to-rail output performance for increased dynamic range in single or split supply applications. The TLV226x family offers a compromise between the micropower TLV225x and the ac performance of the TLC227x. It has low supply current for battery-powered applications, while still having adequate ac performance for applications that demand it. This family is fully characterized at 3V and 5V and is optimized for low-voltage applications. The noise performance has been dramatically improved over previous generations of CMOS amplifiers.

The TLV226x, exhibiting high input impedance and low noise, are excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the micropower dissipation levels combined with 3-V operation, these devices work well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single or split supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs). For precision applications, the TLV226xA family is available and has a maximum input offset voltage of 950 μV.

The TLV2262/4 also makes great upgrades to the TLV2332/4 in standard designs. They offer increased output dynamic range, lower noise voltage and lower input offset voltage. This enhanced feature set allows them to be used in a wider range of applications. For applications that require higher output drive and wider input voltage range, see the TLV2432 and TLV2442 devices. If your design requires single amplifiers, please see the TLV2211/21/31 family. These devices are single rail-to-rail operational amplifiers in the SOT-23 package. Their small size and low power consumption make them ideal for high density, battery-powered equipment.

Features

AI Translation
  • Output Swing Includes Both Supply Rails
  • Low Noise... 12 nV/√Hz Typ at f = 1 kHz
  • Low Input Bias Current... 1 pA Typ
  • Fully Specified for Both Single-Supply and Split-Supply Operation
  • Low Power... 500 μA Max
  • Common-Mode Input Voltage Range Includes Negative Rail
  • Low Input Offset Voltage 950 μV Max at TA = 25°C (TLV226xA)
  • Wide Supply Voltage Range 2.7 V to 8 V
  • Macromodel Included

Applications

AI Translation
  • High-impedance sources small-signal conditioning
  • Hand-held monitoring
  • Remote-sensing
  • Interfacing with analog-to-digital converters (ADCs)
  • Precision applications
  • Standard designs upgrade
  • High density, battery-powered equipment