TI OPA2316IDR
| Manufacturer | |
| MPN | OPA2316IDR |
| LCSC Part # | C2057954 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 10 MHz, low-power, low-noise, rail-to-rail input/output (RRIO) CMOS operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 15pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 400uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx316 family of single, dual, and quad op amps represents a new generation of general-purpose, low-power op amps. The combination of rail-to-rail input and output swing, low quiescent current (typical 400μA/channel), 10MHz wide bandwidth, and ultralow noise (11nV/√Hz at 1kHz) makes this family highly attractive for a wide range of applications. Low input bias current supports op amp use in applications with megaohm-level source impedances.
The OPAx316 devices feature a robust design for ease of use by circuit designers, with a unity-gain stable integrated RFI/EMI rejection filter, no phase inversion under overdrive conditions, and high ESD protection (4kV HBM).
These devices are optimized for low-voltage operation from 1.8V (±0.9V) to 5.5V (±2.75V). As the latest addition to the low-voltage CMOS op amp portfolio alongside the OPAx313 and OPAx314, they offer users a broad selection of bandwidth, noise, and power options to meet the diverse requirements of a wide range of applications.
Features
- Unity-gain bandwidth: 10MHz
- Low IQ: 400μA per channel
- Wide supply voltage range: 1.8V to 5.5V
- Low noise: 11nV/√Hz at 1kHz
- Low input bias current: ±5pA
- Offset voltage: ±0.5mV
- Unity-gain stable
- Internal RFI/EMI filter
- Extended temperature range: -40°C to +125°C
Applications
- Battery-powered instruments: consumer, industrial, and medical applications
- Laptops
- Portable media players
- Sensor signal conditioning
- Automotive applications
- Barcode scanners
- Active filters
- Audio
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5042 | $ 1.50 |
| 10+ | $ 1.3258 | $ 13.26 |
| 30+ | $ 1.198 | $ 35.94 |
| 100+ | $ 1.0828 | $ 108.28 |
| 500+ | $ 1.0291 | $ 514.55 |
| 1,000+ | $ 1.0086 | $ 1008.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 15pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 400uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx316 family of single, dual, and quad op amps represents a new generation of general-purpose, low-power op amps. The combination of rail-to-rail input and output swing, low quiescent current (typical 400μA/channel), 10MHz wide bandwidth, and ultralow noise (11nV/√Hz at 1kHz) makes this family highly attractive for a wide range of applications. Low input bias current supports op amp use in applications with megaohm-level source impedances.
The OPAx316 devices feature a robust design for ease of use by circuit designers, with a unity-gain stable integrated RFI/EMI rejection filter, no phase inversion under overdrive conditions, and high ESD protection (4kV HBM).
These devices are optimized for low-voltage operation from 1.8V (±0.9V) to 5.5V (±2.75V). As the latest addition to the low-voltage CMOS op amp portfolio alongside the OPAx313 and OPAx314, they offer users a broad selection of bandwidth, noise, and power options to meet the diverse requirements of a wide range of applications.
Features
- Unity-gain bandwidth: 10MHz
- Low IQ: 400μA per channel
- Wide supply voltage range: 1.8V to 5.5V
- Low noise: 11nV/√Hz at 1kHz
- Low input bias current: ±5pA
- Offset voltage: ±0.5mV
- Unity-gain stable
- Internal RFI/EMI filter
- Extended temperature range: -40°C to +125°C
Applications
- Battery-powered instruments: consumer, industrial, and medical applications
- Laptops
- Portable media players
- Sensor signal conditioning
- Automotive applications
- Barcode scanners
- Active filters
- Audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



