LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TA75S01F,LF product image
  • TA75S01F,LF thumbnail 1
  • TA75S01F,LF thumbnail 2
  • TA75S01F,LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TA75S01F,LFRoHS

Manufacturer
MPN
TA75S01F,LF
LCSC Part #
C2057916
Packaging
SC-74A(SOT-753)
Customer #
Key Attributes
Single Operational Amplifier
Datasheetpdf iconTOSHIBA TA75S01F,LF
In-Stock: 1,280
1,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2249$ 1.12
50+$ 0.1797$ 8.99
150+$ 0.1604$ 24.06
500+$ 0.1363$ 68.15
3,000+$ 0.1255$ 376.50
6,000+$ 0.1191$ 714.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTOSHIBA
PackagingSC-74A(SOT-753)
Number of Channels1
Vos - Input Offset Voltage2mV
Slew Rate-
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)58dB
Ib - Input Bias Current45nA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current400uA
Gain Bandwidth Product300kHz
Input Voltage Noise Density-
Dual Supply-1.5V~6V
Rail to Rail-
Single Supply3V~12V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • In the linear mode the input common mode voltage range includes ground.
  • The internally compensated Operational Amplifier is small package.
  • Low power dissipation and power drain suitable for battery operation.
  • Differential input voltage range equal to the power supply voltage.
  • Large output voltage swing: 0VDC to 3.4VDC (ΔVDC = 5V)
  • Wide power supply voltage range and single power supply is possible.
  • Single supply 3VDC to 12VDC or dual supplies ±1.5VDC to ±6VDC.