LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM324LVIPWR product image
  • LM324LVIPWR thumbnail 1
  • LM324LVIPWR thumbnail 2
  • LM324LVIPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM324LVIPWRRoHS

Manufacturer
MPN
LM324LVIPWR
LCSC Part #
C2057889
Packaging
TSSOP-14
Customer #
Key Attributes
Industry-standard low-voltage operational amplifier
Datasheetpdf iconTI LM324LVIPWR
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.182$ 0.91
50+$ 0.1412$ 7.06
150+$ 0.1238$ 18.57
500+$ 0.102$ 51.00
2,000+$ 0.0923$ 184.60
4,000+$ 0.0865$ 346.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage1mV
Slew Rate1.5V/us
Input Offset Current(Ios)5pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)92dB
Ib - Input Bias Current15pA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current90uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density40nV/√Hz@1kHz
Dual Supply-2.75V~2.75V
Rail to Rail-
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

Industry-standard amplifiers suitable for cost-sensitive systems. The LM3xxLV series includes single-channel LM321LV, dual-channel LM358LV, and quad-channel LM324LV operational amplifiers. These devices are powered by a low voltage of 2.7V to 5.5V. In cost-sensitive low-voltage applications, these operational amplifiers can be used as replacements for LM321, LM358, and LM324. The LM3xxLV devices offer better performance than the LM3xx devices at low voltages and consume less power. These operational amplifiers have unity-gain stability and do not exhibit phase reversal under overdrive conditions. The ESD design provides the LM3xxLV series with an HBM specification of at least 2kV.

Features

AI Translation
  • Low input offset voltage: ±1mV
  • Common-mode voltage range includes ground
  • Unity-gain bandwidth: 1MHz
  • Low wideband noise: 40nV/√Hz
  • Low quiescent current: 90μA/channel
  • Unity-gain stable
  • Operates from 2.7V to 5.5V supply voltage range
  • Available in single, dual, and quad versions
  • Robust ESD rating: 2kV HBM
  • Operating temperature range: –40°C to 125°C

Applications

AI Translation
  • Radio equipment uninterruptible power supplies
  • Battery packs, chargers, and test equipment
  • Power modules
  • Environmental sensor signal conditioning
  • Field transmitters: temperature sensors
  • Oscilloscopes, digital multimeters, test equipment
  • Rack servers
  • HVAC: DC motor control low-side current sensing