TI LM2904AVQPWRQ1
| Manufacturer | |
| MPN | LM2904AVQPWRQ1 |
| LCSC Part # | C2057871 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Industry-standard dual operational amplifier suitable for automotive applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 350uA | |
| Gain Bandwidth Product | 700kHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM2904-Q1, LM2904B-Q1, and LM2904BA-Q1 are AEC-Q100-compliant, industry-standard op-amps designed for automotive applications. LM2904B-Q1 and LM2904BA-Q1 are next-generation versions of LM2904-Q1, each containing two high-voltage (36V) op-amps. LM2904B-Q1 and LM2904BA-Q1 deliver exceptional value for cost-sensitive applications, featuring low offset voltage (3mV and 2mV maximum, respectively), common-mode input range to ground, and high differential input voltage capability. LM2904B-Q1 and LM2904BA-Q1 simplify circuit design with enhanced features including unity-gain stability, lower offset voltage (0.3mV, typical), and lower quiescent current (300μA, typical). With high ESD protection (2kV, HBM) and integrated EMI and RF filters, LM2904B-Q1 and LM2904BA-Q1 are suited for the most demanding and environmentally challenging applications in the automotive market.
Features
- AEC Q-100 qualified for automotive applications
- Temperature Grade 1: –40°C to +125°C
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C5
- Wide supply voltage range: 3V to 36V (LM2904B-Q1 and LM2904BA-Q1)
- Supply current 300μA per channel (LM2904B-Q1 and LM2904BA-Q1, typical)
- Unity-gain bandwidth: 1.2MHz (LM2904B-Q1 and LM2904BA-Q1)
- Common-mode input voltage range includes ground, enabling near-ground direct sensing
- Low input offset voltage: 2mV at 25°C (LM2904BA-Q1, maximum)
- Low input offset voltage: 3mV at 25°C (LM2904B-Q1, maximum)
- Internal RF and EMI filter (LM2904B-Q1 and LM2904BA-Q1)
- Functional Safety-capable
- Documentation available to support functional safety system design
Applications
- Automotive lighting
- Body electronics
- Automotive head unit
- Telematics control unit
- Emergency call (eCall)
- Passive safety: braking systems
- EV/HEV:
- Inverter and motor control
- On-board charger (OBC) and wireless charger
- Battery management system (BMS)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2644 | $ 0.26 |
| 10+ | $ 0.2595 | $ 2.60 |
| 30+ | $ 0.2546 | $ 7.64 |
| 100+ | $ 0.2514 | $ 25.14 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 350uA | |
| Gain Bandwidth Product | 700kHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM2904-Q1, LM2904B-Q1, and LM2904BA-Q1 are AEC-Q100-compliant, industry-standard op-amps designed for automotive applications. LM2904B-Q1 and LM2904BA-Q1 are next-generation versions of LM2904-Q1, each containing two high-voltage (36V) op-amps. LM2904B-Q1 and LM2904BA-Q1 deliver exceptional value for cost-sensitive applications, featuring low offset voltage (3mV and 2mV maximum, respectively), common-mode input range to ground, and high differential input voltage capability. LM2904B-Q1 and LM2904BA-Q1 simplify circuit design with enhanced features including unity-gain stability, lower offset voltage (0.3mV, typical), and lower quiescent current (300μA, typical). With high ESD protection (2kV, HBM) and integrated EMI and RF filters, LM2904B-Q1 and LM2904BA-Q1 are suited for the most demanding and environmentally challenging applications in the automotive market.
Features
- AEC Q-100 qualified for automotive applications
- Temperature Grade 1: –40°C to +125°C
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C5
- Wide supply voltage range: 3V to 36V (LM2904B-Q1 and LM2904BA-Q1)
- Supply current 300μA per channel (LM2904B-Q1 and LM2904BA-Q1, typical)
- Unity-gain bandwidth: 1.2MHz (LM2904B-Q1 and LM2904BA-Q1)
- Common-mode input voltage range includes ground, enabling near-ground direct sensing
- Low input offset voltage: 2mV at 25°C (LM2904BA-Q1, maximum)
- Low input offset voltage: 3mV at 25°C (LM2904B-Q1, maximum)
- Internal RF and EMI filter (LM2904B-Q1 and LM2904BA-Q1)
- Functional Safety-capable
- Documentation available to support functional safety system design
Applications
- Automotive lighting
- Body electronics
- Automotive head unit
- Telematics control unit
- Emergency call (eCall)
- Passive safety: braking systems
- EV/HEV:
- Inverter and motor control
- On-board charger (OBC) and wireless charger
- Battery management system (BMS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



