DIODES LM2902AQT14-13
| Manufacturer | |
| MPN | LM2902AQT14-13 |
| LCSC Part # | C2057850 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Automotive Compliant Dual and Quad Operational Amplifiers |
| Datasheet | DIODES LM2902AQT14-13 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-14 | |
| Output Current | 40mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 700kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Rail to Rail | - | |
| Single Supply | 3V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-14 | |
| Output Current | 40mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 700kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Rail to Rail | - | |
| Single Supply | 3V~36V |
Introduction
The LM2902Q/LM2902AQ/LM2904Q/LM2904AQ series consist of two or four independent high- gain operational amplifiers with very low input offset voltage specification. They are designed to operate from a single power supply over a wide range of voltages; however, operation from split power supplies is also possible. They offer low power supply current independent of the magnitude of the power supply voltage. The LM2904Q/LM2904AQ dual devices are available in SO- 8, TSSOP- 8 and MSOP- 8 packages; the LM2902Q/LM2902AQ quad devices are available in SO- 14 and TSSOP- 14 packages. All of them are in industry- standard pin outs, and use "green" mold compound as standard. The LM2902Q/LM2902AQ/LM2904Q/LM2904AQ are characterized for operation from - 40°C to +125°C qualified to AEC- Q100 Grade 1 and are automotive compliant, supporting PPAPs.
Features
- Wide Power Supply Voltage Range
- Single Supply: 3V to 36V
- Dual Supplies: ±1.5V to ±18V
- Very Low Supply Current Drain – Independent of Supply Voltage
- LM2904Q: 500μA
- LM2902Q: 700μA
- Low Input Bias Current: 20nA
- Low Input Offset Voltage
- A Versions: 1mV (typ)
- Non-A Version: 2mV (typ)
- Large DC Voltage Gain: 100dB
- Wide Bandwidth (Unity Gain): 700kHz (Temperature Compensated)
- Internally Compensated with Unity Gain
- Input Common-Mode Voltage Range Includes Ground
- Differential Input Voltage Range Equal to Power Supply Voltage
- Large Output Voltage Swing: 0V to Vcc-1.5V
- Qualified to AEC-Q100 Grade 1
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The LM2902Q/LM2902AQ/LM2904Q/LM2904AQ are suitable for automotive applications requiring specific change control; these parts are AEC-Q100 qualified, PPAP capable, and manufactured in IATF16949 certified facilities.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-14 | |
| Output Current | 40mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 700kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Rail to Rail | - | |
| Single Supply | 3V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-14 | |
| Output Current | 40mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 700kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Rail to Rail | - | |
| Single Supply | 3V~36V |
Introduction
The LM2902Q/LM2902AQ/LM2904Q/LM2904AQ series consist of two or four independent high- gain operational amplifiers with very low input offset voltage specification. They are designed to operate from a single power supply over a wide range of voltages; however, operation from split power supplies is also possible. They offer low power supply current independent of the magnitude of the power supply voltage. The LM2904Q/LM2904AQ dual devices are available in SO- 8, TSSOP- 8 and MSOP- 8 packages; the LM2902Q/LM2902AQ quad devices are available in SO- 14 and TSSOP- 14 packages. All of them are in industry- standard pin outs, and use "green" mold compound as standard. The LM2902Q/LM2902AQ/LM2904Q/LM2904AQ are characterized for operation from - 40°C to +125°C qualified to AEC- Q100 Grade 1 and are automotive compliant, supporting PPAPs.
Features
- Wide Power Supply Voltage Range
- Single Supply: 3V to 36V
- Dual Supplies: ±1.5V to ±18V
- Very Low Supply Current Drain – Independent of Supply Voltage
- LM2904Q: 500μA
- LM2902Q: 700μA
- Low Input Bias Current: 20nA
- Low Input Offset Voltage
- A Versions: 1mV (typ)
- Non-A Version: 2mV (typ)
- Large DC Voltage Gain: 100dB
- Wide Bandwidth (Unity Gain): 700kHz (Temperature Compensated)
- Internally Compensated with Unity Gain
- Input Common-Mode Voltage Range Includes Ground
- Differential Input Voltage Range Equal to Power Supply Voltage
- Large Output Voltage Swing: 0V to Vcc-1.5V
- Qualified to AEC-Q100 Grade 1
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The LM2902Q/LM2902AQ/LM2904Q/LM2904AQ are suitable for automotive applications requiring specific change control; these parts are AEC-Q100 qualified, PPAP capable, and manufactured in IATF16949 certified facilities.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



