TI LMV602MM/NOPB
| Manufacturer | |
| Mfr. Part # | LMV602MM/NOPB |
| LCSC Part # | C2057833 |
| Package | VSSOP-8 |
| Customer # | |
| Key Attributes | 1-MHz, Low-Power, General-Purpose, 2.7-V Operational Amplifiers |
| Description | 550uV 0.02pA 1V/us 80dB 2.7V~5.5V 1MHz 2 Rail-to-Rail Output VSSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
41 
41
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3852 | $ 0.39 |
10+ | $ 0.3744 | $ 3.74 |
30+ | $ 0.3683 | $ 11.05 |
100+ | $ 0.3621 | $ 36.21 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$