TDK B57330V2103F260
| Manufacturer | |
| Mfr. Part # | B57330V2103F260 |
| LCSC Part # | C20578140 |
| Package | 0603 |
| Customer # | |
| Key Attributes | SMD NTC thermistors for temperature measurement |
| Description | 10kΩ 180mW ±1% 3380K ±1% 0603 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
12,790 
12,790
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0685 | $ 0.69 |
100+ | $ 0.0548 | $ 5.48 |
300+ | $ 0.0479 | $ 14.37 |
1,000+ | $ 0.0427 | $ 42.70 |
4,000+ | $ 0.0386 | $ 154.40 |
8,000+ | $ 0.0365 | $ 292.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$