TI INA191A2IYFDR
| Manufacturer | |
| MPN | INA191A2IYFDR |
| LCSC Part # | C2057808 |
| Packaging | DSBGA-6(0.8x1.2) |
| Customer # | |
| Key Attributes | 1 12uV -200mV~40V 0.3V/us 37kHz 150dB 100pA 43uA 50V/V DSBGA-6(0.8x1.2) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | DSBGA-6(0.8x1.2) | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 12uV | |
| Vcm - Common Mode Voltage | -200mV~40V | |
| Slew Rate | 0.3V/us | |
| Input Offset Current(Ios) | 0.07nA | |
| Bandwidth | 37kHz | |
| Features | Enable/shutdown function;High-side detection;Low-side detection;Input filter;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Ib - Input Bias Current | 100pA | |
| Output Current | - | |
| Noise density(eN) | 75nV/√Hz | |
| Input Offset Voltage Drift(Vos TC) | 130nV/℃ | |
| Quiescent Current | 43uA | |
| Gain | 50V/V | |
| Differential Voltage | ±42V | |
| Dual Supply | - | |
| Single Supply | 1.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INAx191 is a low-power, voltage-output, current shunt monitor (also known as a current sense amplifier) commonly used for overcurrent protection and precision current measurement (for system optimization), and can also be used in closed-loop feedback circuits. The device senses the voltage drop across a shunt resistor at common-mode voltages from –0.2V to +40V, independent of the supply voltage. The low input bias current of the INAx191 allows the use of larger current sense resistors, enabling precise current measurements at the μA level. Five fixed gains are available: 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The zero-drift architecture's low offset voltage extends the dynamic range of current measurement and allows the use of smaller sense resistors with lower power loss while still providing accurate current measurement. The INA191 operates from a 1.7V to 5.5V single supply, consuming a maximum supply current of 65μA when enabled and only 100nA when disabled. The device is rated for an operating temperature range of –40°C to +125°C and is available in DSBGA-6 (INA191) and DSBGA-12 (INA2191) packages.
Features
- Low Power:
- Supply Voltage VS: 1.7V to 5.5V
- Shutdown Current: 100nA (INA191 maximum)
- Quiescent Current: 43μA (INA191 at 25°C)
- Low Input Bias Current: 100pA (typical)
- Bidirectional Current Sensing (INA2191)
- Accuracy:
- ±0.25% maximum gain error (A2 to A5 devices)
- 7ppm/°C gain drift (maximum)
- ±12μV (maximum) offset voltage
- 0.13μV/°C offset drift (maximum)
- Wide Common-Mode Voltage: −0.2V to +40V
- Gain Options:
- INAx191A1: 25 V/V
- INAx191A2: 50V/V
- INAx191A3: 100V/V
- INAx191A4: 200V/V
- INAx191A5: 500V/V
- Package:
- INA191: 0.895mm² DSBGA
- INA2191: 1.79mm² DSBGA
Applications
- Laptops
- Mobile phones
- Battery-powered devices
- Telecom equipment power management
- Battery chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8053 | $ 2.81 |
| 10+ | $ 2.3966 | $ 23.97 |
| 30+ | $ 2.1421 | $ 64.26 |
| 100+ | $ 1.8794 | $ 187.94 |
| 500+ | $ 1.761 | $ 880.50 |
| 1,000+ | $ 1.7091 | $ 1709.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | DSBGA-6(0.8x1.2) | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 12uV | |
| Vcm - Common Mode Voltage | -200mV~40V | |
| Slew Rate | 0.3V/us | |
| Input Offset Current(Ios) | 0.07nA | |
| Bandwidth | 37kHz | |
| Features | Enable/shutdown function;High-side detection;Low-side detection;Input filter;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Ib - Input Bias Current | 100pA | |
| Output Current | - | |
| Noise density(eN) | 75nV/√Hz | |
| Input Offset Voltage Drift(Vos TC) | 130nV/℃ | |
| Quiescent Current | 43uA | |
| Gain | 50V/V | |
| Differential Voltage | ±42V | |
| Dual Supply | - | |
| Single Supply | 1.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INAx191 is a low-power, voltage-output, current shunt monitor (also known as a current sense amplifier) commonly used for overcurrent protection and precision current measurement (for system optimization), and can also be used in closed-loop feedback circuits. The device senses the voltage drop across a shunt resistor at common-mode voltages from –0.2V to +40V, independent of the supply voltage. The low input bias current of the INAx191 allows the use of larger current sense resistors, enabling precise current measurements at the μA level. Five fixed gains are available: 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The zero-drift architecture's low offset voltage extends the dynamic range of current measurement and allows the use of smaller sense resistors with lower power loss while still providing accurate current measurement. The INA191 operates from a 1.7V to 5.5V single supply, consuming a maximum supply current of 65μA when enabled and only 100nA when disabled. The device is rated for an operating temperature range of –40°C to +125°C and is available in DSBGA-6 (INA191) and DSBGA-12 (INA2191) packages.
Features
- Low Power:
- Supply Voltage VS: 1.7V to 5.5V
- Shutdown Current: 100nA (INA191 maximum)
- Quiescent Current: 43μA (INA191 at 25°C)
- Low Input Bias Current: 100pA (typical)
- Bidirectional Current Sensing (INA2191)
- Accuracy:
- ±0.25% maximum gain error (A2 to A5 devices)
- 7ppm/°C gain drift (maximum)
- ±12μV (maximum) offset voltage
- 0.13μV/°C offset drift (maximum)
- Wide Common-Mode Voltage: −0.2V to +40V
- Gain Options:
- INAx191A1: 25 V/V
- INAx191A2: 50V/V
- INAx191A3: 100V/V
- INAx191A4: 200V/V
- INAx191A5: 500V/V
- Package:
- INA191: 0.895mm² DSBGA
- INA2191: 1.79mm² DSBGA
Applications
- Laptops
- Mobile phones
- Battery-powered devices
- Telecom equipment power management
- Battery chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



