LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV651MFX/NOPB product image
Images for reference only

TI LMV651MFX/NOPBRoHS

Manufacturer
MPN
LMV651MFX/NOPB
LCSC Part #
C2057751
Packaging
SOT-23-5
Customer #
Key Attributes
Low-voltage and low-power amplifier
Datasheetpdf iconTI LMV651MFX/NOPB
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8064$ 0.81
10+$ 0.7871$ 7.87
30+$ 0.7758$ 23.27
100+$ 0.763$ 76.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage1.5mV
Slew Rate3V/us
Input Offset Current(Ios)15nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current120nA
Output Current60mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)6.6uV/℃
Quiescent Current116uA
Gain Bandwidth Product12MHz
Input Voltage Noise Density17nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMV65x devices are high-performance, low-power op amp ICs featuring 12MHz bandwidth with only 116μA current consumption, delivering an excellent bandwidth-to-power ratio. Unity-gain stable, they provide an outstanding solution for general-purpose amplification needs in low-voltage, low-power applications.

The low-voltage, low-power amplifiers in this series offer superior performance and efficiency in terms of power consumption and space utilization. These op amps feature a maximum input offset voltage of 1.5mV, a rail-to-rail output stage, and an input common-mode voltage range that includes ground. The LMV65x achieves 95dB PSRR, 100dB CMRR, and 0.003% THD at 1kHz with a 2kΩ load.

Devices in this series operate over a supply voltage range of 2.7V to 5.5V. These op amps are rated for operation across a wide temperature range (-40°C to 125°C), making them ideal for automotive, sensor, and portable device applications.

Features

AI Translation
  • Typical 5V supply (unless otherwise noted), rated performance at 3V and 5V
  • Low supply current:
    • LMV651: 116μA
    • LMV652: 118μA (per amplifier)
    • LMV654: 122μA (per amplifier)
  • High unity-gain bandwidth: 12MHz
  • Maximum input offset voltage: 1.5mV
  • CMRR: 100dB
  • PSRR: 95dB
  • Input-referred voltage noise: 17nV/√Hz
  • Output swing from supply rail with 2kΩ load: 120mV
  • Total harmonic distortion: 0.003% at 1kHz, 2kΩ
  • Temperature range: -40°C to 125°C

Applications

AI Translation
  • Portable devices
  • Automotive
  • Battery-powered systems
  • Sensors and instrumentation