TI OPA137NA/3K
| Manufacturer | |
| MPN | OPA137NA/3K |
| LCSC Part # | C2057737 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | FET-INPUT OPERATIONAL AMPLIFIERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 3.5V/us | |
| Input Offset Current(Ios) | 2pA | |
| Features | Short-Circuit Protection;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 5pA | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Noise density(eN) | 45nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 220uA | |
| Gain Bandwidth Product | 1MHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA137 series FET-input op amps are designed for low-cost and compact applications. In addition to their small footprint (SOT-23-5 and MSOP-8 packages), they offer low input bias current (5pA), low quiescent current (220μA/channel), and high open-loop gain (94dB). They can operate from a single supply (+4.5V to +36V) or dual supplies (±2.25V to ±18V). The input common-mode voltage range includes the positive rail — suitable for many single-supply applications. Single, dual, and quad versions share identical specifications for maximum design flexibility. The OPA137 op amps are easy to use, free from the phase reversal and overload issues common to some FET-input amplifiers. High performance, including linearity, is maintained even when the amplifier reaches its specified limits. Furthermore, the combination of high slew rate (3.5V/μs) and wide bandwidth (1MHz) provides fast settling time, ensuring excellent dynamic response. The dual and quad designs use fully independent circuitry for minimum crosstalk and freedom from interaction. The single-channel (OPA137) package options include the tiny 5-pin SOT-23-5 surface-mount, SO-8 surface-mount, and 8-pin DIP. The dual-channel (OPA2137) is available in miniature MSOP-8 surface-mount, SO-8 surface-mount, and 8-pin DIP packages. The quad-channel (OPA4137) is offered in SO-14 surface-mount and 14-pin DIP packages. All versions are specified over the −40°C to +85°C temperature range and are rated for operation from −55°C to +125°C. SPICE macromodels are available for design analysis.
Applications
- Strain gauge amplifier
- Photodetector amplifier
- Precision integrator
- Battery-powered instrumentation
- Test equipment
- Active filter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7006 | $ 1.70 |
| 10+ | $ 1.514 | $ 15.14 |
| 30+ | $ 1.3825 | $ 41.48 |
| 100+ | $ 1.2625 | $ 126.25 |
| 500+ | $ 1.2073 | $ 603.65 |
| 1,000+ | $ 1.1846 | $ 1184.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 3.5V/us | |
| Input Offset Current(Ios) | 2pA | |
| Features | Short-Circuit Protection;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 5pA | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Noise density(eN) | 45nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 220uA | |
| Gain Bandwidth Product | 1MHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA137 series FET-input op amps are designed for low-cost and compact applications. In addition to their small footprint (SOT-23-5 and MSOP-8 packages), they offer low input bias current (5pA), low quiescent current (220μA/channel), and high open-loop gain (94dB). They can operate from a single supply (+4.5V to +36V) or dual supplies (±2.25V to ±18V). The input common-mode voltage range includes the positive rail — suitable for many single-supply applications. Single, dual, and quad versions share identical specifications for maximum design flexibility. The OPA137 op amps are easy to use, free from the phase reversal and overload issues common to some FET-input amplifiers. High performance, including linearity, is maintained even when the amplifier reaches its specified limits. Furthermore, the combination of high slew rate (3.5V/μs) and wide bandwidth (1MHz) provides fast settling time, ensuring excellent dynamic response. The dual and quad designs use fully independent circuitry for minimum crosstalk and freedom from interaction. The single-channel (OPA137) package options include the tiny 5-pin SOT-23-5 surface-mount, SO-8 surface-mount, and 8-pin DIP. The dual-channel (OPA2137) is available in miniature MSOP-8 surface-mount, SO-8 surface-mount, and 8-pin DIP packages. The quad-channel (OPA4137) is offered in SO-14 surface-mount and 14-pin DIP packages. All versions are specified over the −40°C to +85°C temperature range and are rated for operation from −55°C to +125°C. SPICE macromodels are available for design analysis.
Applications
- Strain gauge amplifier
- Photodetector amplifier
- Precision integrator
- Battery-powered instrumentation
- Test equipment
- Active filter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



