LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
MAXIM MAX4322EUK+T product image
  • MAX4322EUK+T thumbnail 1
  • MAX4322EUK+T thumbnail 2
  • MAX4322EUK+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX4322EUK+TRoHS

Manufacturer
MPN
MAX4322EUK+T
LCSC Part #
C2057724
Packaging
SOT-23-5
Customer #
Key Attributes
Single/Dual/Quad, Low-Cost, Low-Power, Rail-to-Rail I/O Op Amps
Datasheetpdf iconMAXIM MAX4322EUK+T
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7547$ 2.2038$ 2.20
10+$ 2.6959$ 2.1568$ 21.57
30+$ 2.6578$ 2.1263$ 63.79
100+$ 2.6182$ 2.0946$ 209.46
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage1.2mV
Slew Rate2V/us
Input Offset Current(Ios)12nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)91dB
Ib - Input Bias Current50nA
Output Current50mA
Maximum Power Supply Range (Vdd-Vss)6.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current650uA
Gain Bandwidth Product5MHz
Input Voltage Noise Density22nV/√Hz@1kHz
Dual Supply-3.25V~-1.2V;1.2V~3.25V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.4V~6.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • 650μA supply current per amplifier
  • Single-supply (2.4V to 6.5V) or dual-supply (±1.2V to ±3.25V) operation
  • Unity-gain stable, capable of driving 250Ω loads
  • 5MHz gain-bandwidth product
  • MAX4323 and MAX4327 feature low-power shutdown mode, reducing supply current to 25μA with high-impedance output
  • Rail-to-rail input common-mode range and output swing
  • Low offset voltage and high-speed performance for precision, low-voltage data acquisition systems
  • MAX4323 available in compact 6-bump chip-scale package (UCSP)
  • MAX4322/MAX4323 also available in space-saving SOT23 package

Applications

AI Translation
  • Battery-powered data acquisition
  • Instrumentation systems
  • RSSI signal conditioning
  • PA bias portable devices
  • Low-power, low-voltage applications