LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES LM2904AQM8-13 product image
  • LM2904AQM8-13 thumbnail 1
  • LM2904AQM8-13 thumbnail 2
  • LM2904AQM8-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES LM2904AQM8-13RoHS

Manufacturer
MPN
LM2904AQM8-13
LCSC Part #
C2057705
Packaging
MSOP-8
Customer #
Key Attributes
Automotive Compliant Dual and Quad Operational Amplifiers
Datasheetpdf iconDIODES LM2904AQM8-13
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1657$ 0.17
10+$ 0.1296$ 1.30
30+$ 0.1142$ 3.43
100+$ 0.0949$ 9.49
500+$ 0.0863$ 43.15
1,000+$ 0.0812$ 81.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerDIODES
PackagingMSOP-8
Output Current40mA
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate300V/ms
Input Offset Current(Ios)2nA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)70dB
Ib - Input Bias Current20nA
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current500uA
Gain Bandwidth Product700kHz
FeaturesBuilt-in compensation
Input Voltage Noise Density40nV/√Hz@1kHz
Dual Supply-18V~-1.5V;1.5V~18V
Rail to Rail-
Single Supply3V~36V

Introduction

AI Translation

The LM2902Q/LM2902AQ/LM2904Q/LM2904AQ series consist of two or four independent high- gain operational amplifiers with very low input offset voltage specification. They are designed to operate from a single power supply over a wide range of voltages; however, operation from split power supplies is also possible. They offer low power supply current independent of the magnitude of the power supply voltage. The LM2904Q/LM2904AQ dual devices are available in SO- 8, TSSOP- 8 and MSOP- 8 packages; the LM2902Q/LM2902AQ quad devices are available in SO- 14 and TSSOP- 14 packages. All of them are in industry- standard pin outs, and use "green" mold compound as standard. The LM2902Q/LM2902AQ/LM2904Q/LM2904AQ are characterized for operation from - 40°C to +125°C qualified to AEC- Q100 Grade 1 and are automotive compliant, supporting PPAPs.

Features

AI Translation
  • Wide Power Supply Voltage Range
  • Single Supply: 3V to 36V
  • Dual Supplies: ±1.5V to ±18V
  • Very Low Supply Current Drain – Independent of Supply Voltage
  • LM2904Q: 500μA
  • LM2902Q: 700μA
  • Low Input Bias Current: 20nA
  • Low Input Offset Voltage
  • A Versions: 1mV (typ)
  • Non-A Version: 2mV (typ)
  • Large DC Voltage Gain: 100dB
  • Wide Bandwidth (Unity Gain): 700kHz (Temperature Compensated)
  • Internally Compensated with Unity Gain
  • Input Common-Mode Voltage Range Includes Ground
  • Differential Input Voltage Range Equal to Power Supply Voltage
  • Large Output Voltage Swing: 0V to Vcc-1.5V
  • Qualified to AEC-Q100 Grade 1
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • The LM2902Q/LM2902AQ/LM2904Q/LM2904AQ are suitable for automotive applications requiring specific change control; these parts are AEC-Q100 qualified, PPAP capable, and manufactured in IATF16949 certified facilities.