LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA336NA/250 product image
  • OPA336NA/250 thumbnail 1
  • OPA336NA/250 thumbnail 2
  • OPA336NA/250 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA336NA/250RoHS

Manufacturer
MPN
OPA336NA/250
LCSC Part #
C2057608
Packaging
SOT-23-5
Customer #
Key Attributes
SINGLE-SUPPLY, microPower CMOS OPERATIONAL AMPLIFIERS
Datasheetpdf iconTI OPA336NA/250
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2496$ 3.25
10+$ 2.7777$ 27.78
30+$ 2.4826$ 74.48
250+$ 2.1794$ 544.85
500+$ 2.0432$ 1021.60
1,000+$ 1.9832$ 1983.20
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage125uV
Slew Rate0.03V/us
Input Offset Current(Ios)1pA
FeaturesBuilt-in compensation;Reverse-phase input protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current1pA
Output Current5mA
Input Offset Voltage Drift(Vos TC)1.5uV/℃
Quiescent Current20uA
Gain Bandwidth Product100kHz
Input Voltage Noise Density40nV/√Hz@1kHz
Rail to RailRail-to-rail output
Single Supply2.3V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

OPA336 series microPower CMOS operational amplifiers are designed for battery-powered applications. They operate on a single supply with operation as low as 2.1V. The output is rail-to-rail and swings to within 3mV of the supplies with a 100kΩ load. The common-mode range extends to the negative supply—ideal for single-supply applications. Single, dual, and quad versions have identical specifications for maximum design flexibility. In addition to small size and low quiescent current (20μA/amplifier), they feature low offset voltage (125μV max), low input bias current (1pA), and high openloop gain (115dB). Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction. OPA336 packages are the tiny SOT23-5 surface mount and SO-8 surface-mount. OPA2336 come in the miniature MSOP-8 surface-mount, SO-8 surface-mount, and DIP-8 packages. The OPA4336 package is the space-saving SSOP-16 surface-mount. All are specified from -40°C to +85°C and operate from -55°C to +125°C.

Features

AI Translation
  • SINGLE-SUPPLY OPERATION
  • RAIL-TO-RAIL OUTPUT (within 3mV)
  • microPOWER: IQ = 20μA/amplifier
  • microSIZE PACKAGES
  • LOW OFFSET VOLTAGE: 125μV max
  • SPECIFIED FROM VS = 2.3V to 5.5V
  • SINGLE, DUAL, AND QUAD VERSIONS

Applications

AI Translation
  • BATTERY-POWERED INSTRUMENTS
  • PORTABLE DEVICES
  • HIGH-IMPEDANCE APPLICATIONS
  • PHOTODIODE PRE-AMPS
  • PRECISION INTEGRATORS
  • MEDICAL INSTRUMENTS
  • TEST EQUIPMENT