LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV6004IPWR product image
  • TLV6004IPWR thumbnail 1
  • TLV6004IPWR thumbnail 2
  • TLV6004IPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV6004IPWRRoHS

Manufacturer
MPN
TLV6004IPWR
LCSC Part #
C2057607
Packaging
TSSOP-14
Customer #
Key Attributes
Low-power, rail-to-rail input/output, 1MHz operational amplifier for cost-sensitive systems
Datasheetpdf iconTI TLV6004IPWR
In-Stock: 485
485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6989$ 0.70
10+$ 0.6016$ 6.02
30+$ 0.5335$ 16.01
100+$ 0.4768$ 47.68
500+$ 0.4589$ 229.45
1,000+$ 0.4492$ 449.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage750uV
Slew Rate500V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)76dB
Ib - Input Bias Current1pA
Output Current15mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current75uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density28nV/√Hz@1kHz
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TLV600x series of single-channel, dual-channel, and quad-channel operational amplifiers are specifically designed for general-purpose applications. Devices in this series feature rail-to-rail input and output (RRIO) swing, low quiescent current (typical: 75 μA), high bandwidth (1 MHz), and low noise (28 nV/√Hz at 1 kHz). These characteristics make them highly attractive for applications that require a good balance between cost and performance, such as consumer electronics, smoke detectors, and white goods. The TLV600x has low input bias current (typical: ±1.00 A), making it suitable for applications with source impedances up to the megaohm range. The device is unity-gain stable with capacitive loads up to 150 pF and integrates an RF/EMI rejection filter. It does not invert under overdrive conditions and has high electrostatic discharge (ESD) protection (4 kV human-body model (HBM)). These devices are optimized to operate at low voltages from 1.8 V (±0.9 V) to 5.5 V (±2.75 V) and are rated to operate over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Precision amplifier for cost-sensitive systems
  • Low quiescent current: 75μA/channel
  • Supply voltage range: 1.8V to 5.5V
  • Input voltage noise density: 28nV/√Hz at 1kHz
  • Rail-to-rail input and output
  • Gain bandwidth: 1MHz
  • Low input bias current: 1pA
  • Low offset voltage: 0.75mV
  • Unity-gain stable
  • Internal RF and EMI filter
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Industrial and consumer electronics
  • Portable devices
  • Portable blood glucose meter systems
  • Smoke detectors
  • White goods mobile power supplies