LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM10CWMX/NOPB product image
  • LM10CWMX/NOPB thumbnail 1
  • LM10CWMX/NOPB thumbnail 2
  • LM10CWMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM10CWMX/NOPBRoHS

Manufacturer
MPN
LM10CWMX/NOPB
LCSC Part #
C2057561
Packaging
SOIC-14-300mil
Customer #
Key Attributes
1 4mV 30nA 102dB 270uA SOIC-14-300mil Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI LM10CWMX/NOPB
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4504$ 3.45
10+$ 2.9524$ 29.52
30+$ 2.6578$ 79.73
100+$ 2.3583$ 235.83
500+$ 2.22$ 1110.00
1,000+$ 2.1582$ 2158.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14-300mil
Number of Channels1
Vos - Input Offset Voltage4mV
Slew Rate-
Input Offset Current(Ios)2nA
Input offset current drift(Ios TC)5pA/℃
Features-
Operating Temperature0℃~+70℃
Ib - Input Bias Current30nA
Common Mode Rejection Ratio(CMRR)102dB
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)40V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current270uA
Gain Bandwidth Product-
Input Voltage Noise Density-
Dual Supply-
Rail to Rail-
Single Supply1.2V~40V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LM10 series are monolithic linear ICs consisting of a precision reference, an adjustable reference buffer and an independent, high-quality operational amplifier. The unit can operate from a total supply voltage as low as 1.1 V or as high as 40 V, drawing only 270 μA. A complementary output stage swings within 15 mV of the supply terminals or will deliver ±20 mA output current with ±0.4 V saturation. Reference output can be as low as 200 mV. The circuit is recommended for portable equipment and is completely specified for operation from a single power cell. In contrast, high output-drive capability, both voltage and current, along with thermal overload protection, suggest it in demanding general-purpose applications. The device is capable of operating in a floating mode, independent of fixed supplies. It can function as a remote comparator, signal conditioner, SCR controller or transmitter for analog signals, delivering the processed signal on the same line used to supply power. It is also suited for operation in a wide range of voltage and current regulator applications, from low voltages to several hundred volts, providing greater precision than existing ICs. This series is available in the three standard temperature ranges, with the commercial part having relaxed limits. In addition, a low-voltage specification (suffix L) is available in the limited temperature ranges at a cost savings.

Features

AI Translation
  • Input Offset Voltage: 2 mV (Maximum)
  • Input Offset Current: 0.7 nA (Maximum)
  • Input Bias Current: 20 nA (Maximum)
  • Reference Regulation: 0.1% (Maximum)
  • Offset Voltage Drift: 2 μV/°C
  • Reference Drift: 0.002%/°C

Applications

AI Translation
  • Remote Amplifiers
  • Battery-Level Indicators
  • Thermocouple Transmitters
  • Voltage and Current regulators