TI TLV2170IDR
| Manufacturer | |
| MPN | TLV2170IDR |
| LCSC Part # | C2057522 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 36V single-supply, EMI-resistant, low-power operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 17mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 125uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLVx170 series EMI-hardened 36V single-supply low-noise op amps feature 0.0002% THD+N at 1kHz and operate over a supply voltage range of 2.7V (±1.35V) to 36V (±18V). These characteristics, combined with low noise and ultra-high PSRR, make the single-channel TLV170, dual-channel TLV2170, and quad-channel TLV4170 ideal for millivolt-level signal amplification. The TLVx170 series devices also offer excellent offset voltage, temperature drift, bandwidth, and low quiescent current.
Unlike most op amps that are specified for only a single supply voltage, the TLVx170 series op amps are rated to operate across a voltage range of 2.7V to 36V, and input signal swings beyond the supply rails will not cause phase inversion. The TLVx170 series are also unity-gain stable precision op amps with a 200pF capacitive load, 1.2MHz bandwidth, and 0.4V/μs slew rate, making them well suited for current-to-voltage converters.
Device inputs operate normally up to 100mV below the negative supply rail and within 2V of the positive supply rail, though rail-to-rail input performance will be affected. The TLVx170 devices are rated for an operating temperature range of -40°C to +125°C.
Features
- Supply voltage range: 2.7V to 36V, ±1.35V to ±18V
- Low noise: 22nV/√Hz
- EMI filter and internal RF
- Input range includes negative supply
- Unity-gain stable: 200pF capacitive load
- Rail-to-rail output
- Gain bandwidth: 1.2MHz
- Low quiescent current: 125μA per amplifier
- High common-mode rejection: 110dB
- Low bias current: 10pA (typical)
Applications
- Currency counters
- AC-DC converters
- Tracking amplifiers in power modules
- Server power supplies
- Inverters
- Test equipment
- Battery-powered instruments
- Variable frequency drive amplifiers
- Line drivers or line receivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7383 | $ 0.74 |
| 10+ | $ 0.5939 | $ 5.94 |
| 30+ | $ 0.5225 | $ 15.68 |
| 100+ | $ 0.4511 | $ 45.11 |
| 500+ | $ 0.409 | $ 204.50 |
| 1,000+ | $ 0.3862 | $ 386.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 17mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 125uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLVx170 series EMI-hardened 36V single-supply low-noise op amps feature 0.0002% THD+N at 1kHz and operate over a supply voltage range of 2.7V (±1.35V) to 36V (±18V). These characteristics, combined with low noise and ultra-high PSRR, make the single-channel TLV170, dual-channel TLV2170, and quad-channel TLV4170 ideal for millivolt-level signal amplification. The TLVx170 series devices also offer excellent offset voltage, temperature drift, bandwidth, and low quiescent current.
Unlike most op amps that are specified for only a single supply voltage, the TLVx170 series op amps are rated to operate across a voltage range of 2.7V to 36V, and input signal swings beyond the supply rails will not cause phase inversion. The TLVx170 series are also unity-gain stable precision op amps with a 200pF capacitive load, 1.2MHz bandwidth, and 0.4V/μs slew rate, making them well suited for current-to-voltage converters.
Device inputs operate normally up to 100mV below the negative supply rail and within 2V of the positive supply rail, though rail-to-rail input performance will be affected. The TLVx170 devices are rated for an operating temperature range of -40°C to +125°C.
Features
- Supply voltage range: 2.7V to 36V, ±1.35V to ±18V
- Low noise: 22nV/√Hz
- EMI filter and internal RF
- Input range includes negative supply
- Unity-gain stable: 200pF capacitive load
- Rail-to-rail output
- Gain bandwidth: 1.2MHz
- Low quiescent current: 125μA per amplifier
- High common-mode rejection: 110dB
- Low bias current: 10pA (typical)
Applications
- Currency counters
- AC-DC converters
- Tracking amplifiers in power modules
- Server power supplies
- Inverters
- Test equipment
- Battery-powered instruments
- Variable frequency drive amplifiers
- Line drivers or line receivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



