LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA211AIDRGT product image
  • OPA211AIDRGT thumbnail 1
  • OPA211AIDRGT thumbnail 2
  • OPA211AIDRGT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA211AIDRGTRoHS

Manufacturer
MPN
OPA211AIDRGT
LCSC Part #
C2057509
Packaging
WSON-8-EP(3x3)
Customer #
Key Attributes
1.1-nV/√Hz noise, low power, precision operational amplifier
Datasheetpdf iconTI OPA211AIDRGT
In-Stock: 42
42 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.0787$ 9.08
10+$ 7.8813$ 78.81
30+$ 7.1505$ 214.52
100+$ 6.538$ 653.80
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingWSON-8-EP(3x3)
Number of Channels1
Vos - Input Offset Voltage125uV
Slew Rate27V/us
Input Offset Current(Ios)100nA
FeaturesEnable/shutdown function;Reverse-phase input protection
Operating Temperature-40℃~+125℃
Ib - Input Bias Current175nA
Common Mode Rejection Ratio(CMRR)120dB
Output Current30mA
Input Offset Voltage Drift(Vos TC)350nV/℃
Quiescent Current3.6mA
Gain Bandwidth Product45MHz
Input Voltage Noise Density1.1nV/√Hz@1kHz
Rail to RailRail-to-rail output
Dual Supply-18V~-2.25V;2.25V~18V
Single Supply4.5V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The OPA2x11 series precision op-amps achieve an ultra-low noise density of 1.1nV/√Hz at a supply current of 3.6mA. These devices also feature rail-to-rail output swing to maximize dynamic range. With ultra-low voltage and current noise, high speed, and wide output swing, the OPA2x11 series serves as a high-performance loop filter amplifier for a wide range of PLL applications. In precision data acquisition applications, the OPA2x11 series op-amps provide a 700ns settling time across the full 10V output swing at 16-bit accuracy. This AC performance, combined with an offset voltage of only 125μV and a temperature drift of 0.35μV/°C, makes the OPA2x11 series ideal for driving high-precision 16-bit ADCs or buffering high-resolution DAC outputs. The OPA2x11 series operates over a wide dual-supply voltage range of ±2.25V to ±18V or a single-supply voltage range of 4.5V to 36V.

Features

AI Translation
  • Low voltage noise: 1.1nV/√Hz at 1kHz
  • Input voltage noise: 80nVPP, 0.1Hz to 10Hz
  • Total Harmonic Distortion + Noise (THD+N): -136dB (G = 1, f = 1kHz)
  • Offset voltage: 125μV (maximum)
  • Offset voltage drift: 0.35μV/°C (typical)
  • Low supply current: 3.6mA/channel (typical)
  • Unity-gain stable
  • Gain bandwidth product:
    • 80MHz (G = 100)
    • 45MHz (G = 1)
  • Slew rate: 27V/μs
  • 16-bit settling time: 700ns
  • Wide supply range:
    • ±2.25 to ±18V, 4.5V to 36V
  • Rail-to-rail output
  • Output current: 30mA
  • SON-8 (3mm×3mm), VSSOP-8, and SOIC-8

Applications

AI Translation
  • PLL loop filter
  • Low-noise, low-power signal processing
  • 16-bit ADC driver
  • DAC output amplifier
  • Active filter
  • Low-noise instrumentation amplifier
  • Ultrasonic amplifier
  • Professional audio preamplifier
  • Low-noise frequency synthesizer
  • Infrared detector amplifier
  • Hydrophone amplifier
  • Geophone amplifier
  • Medical instrumentation