LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TSV631AILT product image
  • TSV631AILT thumbnail 1
  • TSV631AILT thumbnail 2
  • TSV631AILT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TSV631AILTRoHS

Manufacturer
MPN
TSV631AILT
LCSC Part #
C2057493
Packaging
SOT-23-5
Customer #
Key Attributes
Micro-power (60uA) low offset rail-to-rail input/output 5V CMOS single op-amp, GBP = 880kHz
Datasheetpdf iconST TSV631AILT
In-Stock: 57
57 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0287$ 1.03
10+$ 1.0059$ 10.06
30+$ 0.9896$ 29.69
100+$ 0.9749$ 97.49
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage500uV
Slew Rate270V/ms
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)74dB
Ib - Input Bias Current1pA
Output Current63mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current60uA
Gain Bandwidth Product880kHz
Input Voltage Noise Density67nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TSV630 and TSV631 devices are single operational amplifiers offering low voltage, low power operation, and rail-to-rail input and output. These devices have a very low input bias current and a low offset voltage making them ideal for applications that require precision. They can operate at power supplies ranging from 1.5 V to 5.5 V, and are therefore very suitable for battery-powered devices, extending battery life. These op-amps feature an excellent speed/power consumption ratio, offering an 880 kHz gain bandwidth while consuming only 60 μA at a 5 V supply voltage. They are unity gain stable for capacitive loads up to 100 pF. The devices are internally adjusted to provide very narrow dispersion of AC and DC parameters. The TSV630 provides a shutdown function. All devices are offered in micropackages and are guaranteed for industrial temperature ranges from -40 °C to 125 °C. These features combined make the TSV630 and TSV631 ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.

Features

AI Translation
  • Low offset voltage: 500 μV max (A version)
  • Low power consumption: 60 μA typ at 5 V
  • Low supply voltage: 1.5 - 5.5 V
  • Gain bandwidth product: 880 kHz typ
  • Unity gain stability
  • Low power shutdown mode: 5 nA typ
  • High output current: 63 mA at VCC = 5 V
  • Low input bias current: 1 pA typ
  • Rail-to-rail input and output
  • Extended temperature range: -40 °C to 125 °C
  • Automotive qualification

Applications

AI Translation
  • Battery-powered applications
  • Portable devices
  • Active filtering
  • Medical instrumentation