MAXIM MAX9634TEUK+T
| Manufacturer | |
| MPN | MAX9634TEUK+T |
| LCSC Part # | C2057483 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 1.6V~28V | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 125kHz | |
| Features | High-side detection;Analog output interface | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | - | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Output Current | 7mA | |
| Noise density(eN) | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 850nA | |
| Gain | 25V/V | |
| Differential Voltage | ±30V | |
| Dual Supply | - | |
| Single Supply | 1.6V~28V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX9634 high-side current-sense amplifier offers precision accuracy specifications of VOS less than 250μV (max) and gain error less than 0.5% (max). Quiescent supply current is an ultra-low 1μA. The MAX9634 fits in a tiny, 1mm×1mm UCSP package size or a 5-pin SOT23 package, making the part ideal for applications in notebook computers, cell phones, PDAs, and all battery-operated portable devices where accuracy, low quiescent current, and small size are critical. The MAX9634 features an input common-mode voltage range from 1.6V to 28V. These current-sense amplifiers have a voltage output and are offered in four gain versions: 25V/V, 50V/V, 100V/V, and 200V/V. The four gain selections offer flexibility in the choice of the external current-sense resistor. The very low 250μV (max) input offset voltage allows small 25mV to 50mV full-scale VSENSE voltage for very low voltage drop at full-current measurement. The MAX9634 is offered in tiny 4-bump UCSP (1mm x 1mm x 0.6mm footprint) and 5-pin SOT23 packages.
Features
- Ultra-Low Supply Current of 1μA (max)
- Low 250μV (max) Input Offset Voltage
- Low <0.5% (max) Gain Error
- Input Common Mode: +1.6V to +28V
- Voltage Output Four Gain Versions Available: 25V/V, 50V/V, 100V/V, 200V/V
- Tiny 1mm x 1mm x 0.6mm, 4-Bump UCSP or 5-Pin SOT23 Packages
Applications
- Cell Phones
- PDAs
- Power-Management Systems
- Portable/Battery-Powered Systems
- Notebook Computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9006$ 0.8916 | $ 0.89 |
| 10+ | $ 0.8063$ 0.7983 | $ 7.98 |
| 30+ | $ 0.7559$ 0.7484 | $ 22.45 |
| 100+ | $ 0.6974$ 0.6905 | $ 69.05 |
| 500+ | $ 0.6714$ 0.6647 | $ 332.35 |
| 1,000+ | $ 0.66$ 0.6534 | $ 653.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 1.6V~28V | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 125kHz | |
| Features | High-side detection;Analog output interface | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | - | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Output Current | 7mA | |
| Noise density(eN) | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 850nA | |
| Gain | 25V/V | |
| Differential Voltage | ±30V | |
| Dual Supply | - | |
| Single Supply | 1.6V~28V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX9634 high-side current-sense amplifier offers precision accuracy specifications of VOS less than 250μV (max) and gain error less than 0.5% (max). Quiescent supply current is an ultra-low 1μA. The MAX9634 fits in a tiny, 1mm×1mm UCSP package size or a 5-pin SOT23 package, making the part ideal for applications in notebook computers, cell phones, PDAs, and all battery-operated portable devices where accuracy, low quiescent current, and small size are critical. The MAX9634 features an input common-mode voltage range from 1.6V to 28V. These current-sense amplifiers have a voltage output and are offered in four gain versions: 25V/V, 50V/V, 100V/V, and 200V/V. The four gain selections offer flexibility in the choice of the external current-sense resistor. The very low 250μV (max) input offset voltage allows small 25mV to 50mV full-scale VSENSE voltage for very low voltage drop at full-current measurement. The MAX9634 is offered in tiny 4-bump UCSP (1mm x 1mm x 0.6mm footprint) and 5-pin SOT23 packages.
Features
- Ultra-Low Supply Current of 1μA (max)
- Low 250μV (max) Input Offset Voltage
- Low <0.5% (max) Gain Error
- Input Common Mode: +1.6V to +28V
- Voltage Output Four Gain Versions Available: 25V/V, 50V/V, 100V/V, 200V/V
- Tiny 1mm x 1mm x 0.6mm, 4-Bump UCSP or 5-Pin SOT23 Packages
Applications
- Cell Phones
- PDAs
- Power-Management Systems
- Portable/Battery-Powered Systems
- Notebook Computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



