TI OPA659IDBVT
| Manufacturer | |
| MPN | OPA659IDBVT |
| LCSC Part # | C2057443 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | OPA659 Wideband, Unity-Gain Stable, JFET-Input Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 2550V/us | |
| Input Offset Current(Ios) | 5pA | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 70mA | |
| Noise density(eN) | 8.9nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 13V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 32mA | |
| Gain Bandwidth Product | 350MHz | |
| Dual Supply | -6.5V~-3.5V;3.5V~6.5V | |
| Single Supply | 7V~13V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA659 combines a very wideband, unity-gain stable, voltage-feedback operational amplifier with a JFET-input stage to offer an ultra-high dynamic range amplifier for high impedance buffering in data acquisition applications such as oscilloscope frontend amplifiers and machine vision applications such as photodiode transimpedance amplifiers used in wafer inspection. The wide 650-MHz unity-gain bandwidth is complemented by a very high 2550-V/μs slew rate. The high input impedance and low bias current provided by the JFET input are supported by the low 8.9-nV/√Hz input voltage noise to achieve a very low integrated noise in wideband photodiode transimpedance applications. Broad transimpedance bandwidths are possible with the high 350-MHz gain bandwidth product of this device.
Features
- High Bandwidth: 650 MHz (G = 1 V/V)
- High Slew Rate: 2550 V/μs (4-V Step)
- Excellent THD: -78 dBc at 10 MHz
- Low Input Voltage Noise: 8.9 nV/√Hz
- Fast Overdrive Recovery: 8 ns
- Fast Settling time (1% 4-V Step): 8 ns
- Low Input Offset Voltage: ±1 mV
- Low Input Bias Current: ±10 pA
- High Output Current: 70 mA
Applications
- High-Impedance Data Acquisition Input Amplifiers
- High-Impedance Oscilloscope Input Amplifiers
- Wideband Photodiode Transimpedance Amplifiers
- Wafer Scanning Equipment
- Optical Time-Domain Reflectometry (OTDR)
- High-Speed Time-of-Flight (TOF) Sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.3328 | $ 11.33 |
| 10+ | $ 9.9123 | $ 99.12 |
| 30+ | $ 9.0448 | $ 271.34 |
| 100+ | $ 8.3184 | $ 831.84 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 2550V/us | |
| Input Offset Current(Ios) | 5pA | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 70mA | |
| Noise density(eN) | 8.9nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 13V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 32mA | |
| Gain Bandwidth Product | 350MHz | |
| Dual Supply | -6.5V~-3.5V;3.5V~6.5V | |
| Single Supply | 7V~13V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA659 combines a very wideband, unity-gain stable, voltage-feedback operational amplifier with a JFET-input stage to offer an ultra-high dynamic range amplifier for high impedance buffering in data acquisition applications such as oscilloscope frontend amplifiers and machine vision applications such as photodiode transimpedance amplifiers used in wafer inspection. The wide 650-MHz unity-gain bandwidth is complemented by a very high 2550-V/μs slew rate. The high input impedance and low bias current provided by the JFET input are supported by the low 8.9-nV/√Hz input voltage noise to achieve a very low integrated noise in wideband photodiode transimpedance applications. Broad transimpedance bandwidths are possible with the high 350-MHz gain bandwidth product of this device.
Features
- High Bandwidth: 650 MHz (G = 1 V/V)
- High Slew Rate: 2550 V/μs (4-V Step)
- Excellent THD: -78 dBc at 10 MHz
- Low Input Voltage Noise: 8.9 nV/√Hz
- Fast Overdrive Recovery: 8 ns
- Fast Settling time (1% 4-V Step): 8 ns
- Low Input Offset Voltage: ±1 mV
- Low Input Bias Current: ±10 pA
- High Output Current: 70 mA
Applications
- High-Impedance Data Acquisition Input Amplifiers
- High-Impedance Oscilloscope Input Amplifiers
- Wideband Photodiode Transimpedance Amplifiers
- Wafer Scanning Equipment
- Optical Time-Domain Reflectometry (OTDR)
- High-Speed Time-of-Flight (TOF) Sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



