LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMC6062AIMX/NOPB product image
  • LMC6062AIMX/NOPB thumbnail 1
  • LMC6062AIMX/NOPB thumbnail 2
  • LMC6062AIMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMC6062AIMX/NOPBRoHS

Manufacturer
MPN
LMC6062AIMX/NOPB
LCSC Part #
C2057420
Packaging
SOIC-8
Customer #
Key Attributes
Precision CMOS Dual Micropower Operational Amplifier
Datasheetpdf iconTI LMC6062AIMX/NOPB
In-Stock: 2,125
2,125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6334$ 2.63
10+$ 2.3383$ 23.38
30+$ 2.1291$ 63.87
100+$ 1.9394$ 193.94
500+$ 1.8502$ 925.10
1,000+$ 1.8161$ 1816.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage100uV
Slew Rate0.035V/us
Input Offset Current(Ios)0.005pA
FeaturesLatch-up suppression
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current0.01pA
Output Current22mA
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current16uA
Gain Bandwidth Product100kHz
Input Voltage Noise Density83nV/√Hz@1kHz
Rail to RailRail-to-rail output
Single Supply4.5V~15V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMC6062 is a precision dual low offset voltage, micropower operational amplifier, capable of precision single supply operation. Performance characteristics include ultra low input bias current, high voltage gain, rail-to-rail output swing, and an input common mode voltage range that includes ground. These features, plus its low power consumption, make the LMC6062 ideally suited for battery powered applications.

Features

AI Translation
  • Low Offset Voltage 100μV
  • Ultra Low Supply current 16μA/Amplifier
  • Operates from 4.5V to 15V Single Supply
  • Ultra Low Input Bias Current 10fA
  • Output Swing within 10mV of Supply Rail, 100k Load
  • Input Common-Mode Range Includes V−
  • High Voltage Gain 140dB
  • Improved Latchup Immunity

Applications

AI Translation
  • Instrumentation Amplifier
  • Photodiode and Infrared Detector Preamplifier
  • Transducer Amplifiers
  • Hand-Held Analytic Instruments
  • Medical Instrumentation
  • D/A Converter
  • Charge Amplifier for Piezoelectric Transducers