LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMP7711MK/NOPB product image
Images for reference only

TI LMP7711MK/NOPBRoHS

Manufacturer
MPN
LMP7711MK/NOPB
LCSC Part #
C2057415
Packaging
TSOT-23-6
Customer #
Key Attributes
Single and Dual Precision, Low Noise, CMOS Input Amplifiers
Datasheetpdf iconTI LMP7711MK/NOPB
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7886$ 1.79
10+$ 1.6021$ 16.02
30+$ 1.4691$ 44.07
100+$ 1.3491$ 134.91
500+$ 1.294$ 647.00
1,000+$ 1.2713$ 1271.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSOT-23-6
Output Current66mA
Number of Channels1
Vos - Input Offset Voltage10uV
Slew Rate9.5V/us
Input Offset Current(Ios)0.01pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current0.1pA
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current1.15mA
Gain Bandwidth Product17MHz
FeaturesEnable/shutdown function
Input Voltage Noise Density5.8nV/√Hz@1kHz
Rail to RailRail-to-rail output
Single Supply1.8V~5.5V

Introduction

AI Translation

The LMP7711/LMP7712 are single and dual low noise, low offset, CMOS input, rail-to-rail output precision amplifiers with a high gain bandwidth product and an enable pin. The LMP7711/LMP7712 are part of the LMP precision amplifier family and are ideal for a variety of instrumentation applications. Utilizing a CMOS input stage, the LMP7711/LMP7712 achieve an input bias current of 100 fA, an input referred voltage noise of 5.8 nV/√Hz, and an input offset voltage of less than ±150 μV. These features make the LMP7711/LMP7712 superior choices for precision applications. Consuming only 1.15 mA of supply current, the LMP7711 offers a high gain bandwidth product of 17 MHz, enabling accurate amplification at high closed loop gains. The LMP7711/LMP7712 have a supply voltage range of 1.8V to 5.5V, which makes these ideal choices for portable low power applications with low supply voltage requirements. In order to reduce the already low power consumption the LMP7711/LMP7712 have an enable function. Once in shutdown, the LMP7711/LMP7712 draw only 140 nA of supply current. The LMP7711/LMP7712 are built with TI's advanced VIP50 process technology. The LMP7711 is offered in a 6 - pin SOT package and the LMP7712 is offered in a 10 - pin VSSOP.

Features

AI Translation
  • Input Offset Voltage ±150 μV (Max)
  • Input Bias Current 100 fA
  • Input Voltage Noise 5.8 nV/√Hz
  • Gain Bandwidth Product 17 MHz
  • Supply Current (LMP7711) 1.15 mA
  • Supply Current (LMP7712) 1.30 mA
  • Supply Voltage Range 1.8V to 5.5V
  • THD + N @ f = 1 kHz 0.001%
  • Operating Temperature Range -40°C to 125°C
  • Rail - to - rail Output Swing
  • Space Saving SOT Package (LMP7711)
  • 10 - pin VSSOP Package (LMP7712)

Applications

AI Translation
  • Active Filters and Buffers
  • Sensor Interface Applications
  • Transimpedance Amplifiers