LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA133UA/2K5 product image
Images for reference only

TI INA133UA/2K5RoHS

Manufacturer
MPN
INA133UA/2K5
LCSC Part #
C2057405
Packaging
SOIC-8
Customer #
Key Attributes
High-Speed, Precision DIFFERENCE AMPLIFIERS
Datasheetpdf iconTI INA133UA/2K5
In-Stock: 152
152 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9337$ 3.93
10+$ 3.3859$ 33.86
30+$ 3.0608$ 91.82
100+$ 2.7325$ 273.25
500+$ 2.5797$ 1289.85
1,000+$ 2.5114$ 2511.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Settling time5.5us
Number of Channels1
Vos - Input Offset Voltage150uV
Slew Rate5V/us
FeaturesIntegrated precision resistor network;Capacitive load driving
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current-
Output Current25mA
Noise density(eN)80nV/√Hz@10Hz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current950uA
Gain Bandwidth Product1.5MHz
Dual Supply-18V~-2.25V;2.25V~18V
Single Supply4.5V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The INA133 and INA2133 are high slew rate, unity-gain difference amplifiers consisting of a precision op amp with a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. They operate over a wide supply range, ±2.25V to ±18V (+4.5V to +36V single supply), and input common-mode voltage range extends beyond the positive and negative supply rails.

Features

AI Translation
  • DESIGNED FOR LOW COST
  • SINGLE, DUAL VERSIONS
  • LOW OFFSET VOLTAGE DRIFT: ±450μV max, ±5μV/°C max
  • LOW GAIN ERROR: 0.05% max
  • WIDE BANDWIDTH: 1.5MHz
  • HIGH SLEW RATE: 5V/μs
  • FAST SETTLING TIME: 5.5μs to 0.01%
  • LOW QUIESCENT CURRENT: 950μA
  • WIDE SUPPLY RANGE: ±2.25V to ±18V
  • SO-8 and SO-14 PACKAGES

Applications

AI Translation
  • DIFFERENTIAL INPUT AMPLIFIER BUILDING BLOCK
  • DIFF IN/DIFF OUT AMPLIFIER
  • UNITY-GAIN INVERTING AMPLIFIER
  • GAIN = +1/2 OR G = +2 AMPLIFIER
  • SUMMING AMPLIFIER
  • SYNCHRONOUS DEMODULATOR
  • CURRENT/DIFFERENTIAL LINE RECEIVER
  • VOLTAGE-CONTROLLED CURRENT SOURCE
  • BATTERY POWERED SYSTEMS
  • LOW COST AUTOMOTIVE