TI OPA1612AQDRQ1
| Manufacturer | |
| MPN | OPA1612AQDRQ1 |
| LCSC Part # | C2057396 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 3.6mA 2-Channel SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 3.6mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.000015% | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | -18V~-2.25V;2.25V~18V | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | - | |
| Class | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA1612-Q1 is a dual-channel, bipolar-input op amp featuring ultra-low noise density (1.1nV/√Hz at 1kHz) and extremely low distortion (0.000015%).
The OPA1612-Q1 provides rail-to-rail output swing within 600mV of either rail under a 2kΩ load, helping to maximize headroom and dynamic range. These devices also feature ±30mA high output drive capability.
These devices support a wide supply voltage range of ±2.25V to ±18V with a quiescent current of only 3.6mA per channel. The OPA1612-Q1 op amp is unity-gain stable and delivers excellent dynamic performance across a wide range of load conditions.
The dual-channel version features fully independent circuitry, ensuring minimum crosstalk and zero interaction between channels even under overdrive or overload conditions.
The OPA1612-Q1 is available in an SOIC-8 package. The device is rated for an operating temperature range of -40°C to +125°C.
Features
- Qualified for automotive applications with the following AEC-Q100 results:
- Device temperature grade 1: ambient operating temperature range –40°C to +125°C
- Device HBM classification level 2
- Device CDM classification level C6
- Ultra-low noise: 1.1nV/√Hz at 1kHz
- Ultra-low distortion: 0.000015% at 1kHz
- High slew rate: 27V/μs
- High bandwidth: 40MHz (G = +1)
- High open-loop gain: 130dB
- Unity-gain stable
- Low quiescent current: 3.6mA per channel
- Rail-to-rail output
- Wide supply voltage range: ±2.25V to ±18V
Applications
- Professional audio equipment
- Microphone preamplifiers
- Analog/digital mixing consoles
- Broadcast studio equipment
- Audio test and measurement
- High-end A/V receivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.0008 | $ 9.00 |
| 10+ | $ 7.7351 | $ 77.35 |
| 30+ | $ 6.9628 | $ 208.88 |
| 100+ | $ 6.3153 | $ 631.53 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 3.6mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.000015% | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | -18V~-2.25V;2.25V~18V | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | - | |
| Class | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA1612-Q1 is a dual-channel, bipolar-input op amp featuring ultra-low noise density (1.1nV/√Hz at 1kHz) and extremely low distortion (0.000015%).
The OPA1612-Q1 provides rail-to-rail output swing within 600mV of either rail under a 2kΩ load, helping to maximize headroom and dynamic range. These devices also feature ±30mA high output drive capability.
These devices support a wide supply voltage range of ±2.25V to ±18V with a quiescent current of only 3.6mA per channel. The OPA1612-Q1 op amp is unity-gain stable and delivers excellent dynamic performance across a wide range of load conditions.
The dual-channel version features fully independent circuitry, ensuring minimum crosstalk and zero interaction between channels even under overdrive or overload conditions.
The OPA1612-Q1 is available in an SOIC-8 package. The device is rated for an operating temperature range of -40°C to +125°C.
Features
- Qualified for automotive applications with the following AEC-Q100 results:
- Device temperature grade 1: ambient operating temperature range –40°C to +125°C
- Device HBM classification level 2
- Device CDM classification level C6
- Ultra-low noise: 1.1nV/√Hz at 1kHz
- Ultra-low distortion: 0.000015% at 1kHz
- High slew rate: 27V/μs
- High bandwidth: 40MHz (G = +1)
- High open-loop gain: 130dB
- Unity-gain stable
- Low quiescent current: 3.6mA per channel
- Rail-to-rail output
- Wide supply voltage range: ±2.25V to ±18V
Applications
- Professional audio equipment
- Microphone preamplifiers
- Analog/digital mixing consoles
- Broadcast studio equipment
- Audio test and measurement
- High-end A/V receivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



