TI PGA113AIDGSR
| Manufacturer | |
| Mfr. Part # | PGA113AIDGSR |
| LCSC Part # | C2057394 |
| Package | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | Zero-Drift Programmable Gain Amplifier With Mux |
| Description | 2.2V~5.5V 100uV 5000pA PGA 2 1.1mA VSSOP-10-0.5mm Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | VSSOP-10-0.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
976 
976
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8838 | $ 1.88 |
10+ | $ 1.591 | $ 15.91 |
30+ | $ 1.4086 | $ 42.26 |
100+ | $ 1.2216 | $ 122.16 |
500+ | $ 1.1373 | $ 568.65 |
1,000+ | $ 1.1005 | $ 1100.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$