MAXIM MAX44251AUA+T
| Manufacturer | |
| MPN | MAX44251AUA+T |
| LCSC Part # | C2057364 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 20V, Ultra-Precision, Low-Noise Op Amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3uV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | 400pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 200pA | |
| Output Current | 96mA | |
| Input Offset Voltage Drift(Vos TC) | 19nV/℃ | |
| Quiescent Current | 1.15mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 5.9nV/√Hz@1kHz | |
| Dual Supply | -10V~-1.35V;1.35V~10V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~20V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX44250/MAX44251/MAX44252 are 20V, ultraprecision, low-noise, low-drift amplifiers that offer near-zero DC offset and drift through the use of patented auto-correlating zeroing techniques. This method constantly measures and compensates the input offset, eliminating drift over time and temperature and the effect of 1/f noise. These single, dual, and quad devices feature rail-to-rail outputs, operate from a single 2.7V to 20V supply or dual ±1.35V to ±10V supplies and consume only 1.15mA per channel, while providing 5.9nV/√Hz input-referred voltage noise. The ICs are unity-gain stable with a gain-bandwidth product of 10MHz. With excellent specifications such as offset voltage of 6μV (max), drift of 19nV/°C (max), and 123nVP-P noise in 0.1Hz to 10Hz, the ICs are ideally suited for applications requiring ultra-low noise and DC precision such as interfacing with pressure sensors, strain gauges, precision weight scales, and medical instrumentation. The ICs are available in 5-pin SOT23, 8-pin SOT23, 8-pin μMAX, and 14-pin SO packages and are rated over the -40°C to +125°C temperature range.
Features
- High Accuracy Enables Precision Signal Chain Acquisition
- 6μV Input Offset Voltage (max) at Room Temperature
- TC VOS of 19nV/°C (max)
- Low 5.9nV/√Hz Input-Referred Voltage Noise
- 123nVP-P in 0.1Hz to 10Hz
- 10MHz Gain-Bandwidth Product
- Rail-to-Rail Output
- Fast 400ns Settling Time
- 2.7V to 20V Power-Supply Range Supports Wide Range of Sensors
- Integrated EMI Filter Reduces Impact of Radio Frequency Interference on Signal Chain Performance
Applications
- Strain Gauges
- Pressure Transducers
- Medical Instrumentation
- Precision Instrumentation
- Load Cell and Bridge Transducer Amplification
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4246 | $ 2.42 |
| 10+ | $ 2.0829 | $ 20.83 |
| 30+ | $ 1.8691 | $ 56.07 |
| 100+ | $ 1.5711 | $ 157.11 |
| 500+ | $ 1.4723 | $ 736.15 |
| 1,000+ | $ 1.4285 | $ 1428.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3uV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | 400pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 200pA | |
| Output Current | 96mA | |
| Input Offset Voltage Drift(Vos TC) | 19nV/℃ | |
| Quiescent Current | 1.15mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 5.9nV/√Hz@1kHz | |
| Dual Supply | -10V~-1.35V;1.35V~10V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~20V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX44250/MAX44251/MAX44252 are 20V, ultraprecision, low-noise, low-drift amplifiers that offer near-zero DC offset and drift through the use of patented auto-correlating zeroing techniques. This method constantly measures and compensates the input offset, eliminating drift over time and temperature and the effect of 1/f noise. These single, dual, and quad devices feature rail-to-rail outputs, operate from a single 2.7V to 20V supply or dual ±1.35V to ±10V supplies and consume only 1.15mA per channel, while providing 5.9nV/√Hz input-referred voltage noise. The ICs are unity-gain stable with a gain-bandwidth product of 10MHz. With excellent specifications such as offset voltage of 6μV (max), drift of 19nV/°C (max), and 123nVP-P noise in 0.1Hz to 10Hz, the ICs are ideally suited for applications requiring ultra-low noise and DC precision such as interfacing with pressure sensors, strain gauges, precision weight scales, and medical instrumentation. The ICs are available in 5-pin SOT23, 8-pin SOT23, 8-pin μMAX, and 14-pin SO packages and are rated over the -40°C to +125°C temperature range.
Features
- High Accuracy Enables Precision Signal Chain Acquisition
- 6μV Input Offset Voltage (max) at Room Temperature
- TC VOS of 19nV/°C (max)
- Low 5.9nV/√Hz Input-Referred Voltage Noise
- 123nVP-P in 0.1Hz to 10Hz
- 10MHz Gain-Bandwidth Product
- Rail-to-Rail Output
- Fast 400ns Settling Time
- 2.7V to 20V Power-Supply Range Supports Wide Range of Sensors
- Integrated EMI Filter Reduces Impact of Radio Frequency Interference on Signal Chain Performance
Applications
- Strain Gauges
- Pressure Transducers
- Medical Instrumentation
- Precision Instrumentation
- Load Cell and Bridge Transducer Amplification
C2057364 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



