LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6044T-I/ST product image
  • MCP6044T-I/ST thumbnail 1
  • MCP6044T-I/ST thumbnail 2
  • MCP6044T-I/ST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP6044T-I/STRoHS

Manufacturer
MPN
MCP6044T-I/ST
LCSC Part #
C2057359
Packaging
TSSOP-14
Customer #
Key Attributes
600 nA, Rail-to-Rail Input/Output Op Amps
Datasheetpdf iconMICROCHIP MCP6044T-I/ST
In-Stock: 481
481 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.609$ 1.61
10+$ 1.3273$ 13.27
30+$ 1.1726$ 35.18
100+$ 0.9967$ 99.67
500+$ 0.9185$ 459.25
1,000+$ 0.8843$ 884.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage3mV
Slew Rate3V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation;ESD protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current1pA
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)15uV/℃
Quiescent Current600nA
Gain Bandwidth Product14kHz
Input Voltage Noise Density170nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.4V~6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MCP6041/2/3/4 family of operational amplifiers (op amps) operate with a single supply voltage as low as 1.4V, while drawing less than 1 μA (maximum) of quiescent current per amplifier. These devices are also designed to support rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. The MCP6041/2/3/4 amplifiers have a gain-bandwidth product of 14 kHz (typical) and are unity gain stable. These specifications make these op amps appropriate for low frequency applications, such as battery current monitoring and sensor conditioning. The MCP6041/2/3/4 family operational amplifiers are offered in single (MCP6041), single with Chip Select (CS) (MCP6043), dual (MCP6042), and quad (MCP6044) configurations. The MCP6041 device is available in the 5-lead SOT-23 package, and the MCP6043 device is available in the 6-lead SOT-23 package.

Features

AI Translation
  • Low Quiescent Current: 600 nA/amplifier (typical)
  • Rail-to-Rail Input/Output
  • Gain Bandwidth Product: 14 kHz (typical)
  • Wide Supply Voltage Range: 1.4V to 6.0V
  • Unity Gain Stable
  • Available in Single, Dual, and Quad
  • Chip Select (CS) with MCP6043
  • Available in 5-lead and 6-lead SOT-23 Packages
  • Temperature Ranges:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C

Applications

AI Translation
  • Toll Booth Tags
  • Wearable Products
  • Temperature Measurement
  • Battery Powered