TI OPA380AIDGKR
| Manufacturer | |
| MPN | OPA380AIDGKR |
| LCSC Part # | C2057355 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 90MHz 1 4uV 80V/us Transimpedance Amplifier 110dB 3pA VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Gain Bandwidth Product | 90MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4uV | |
| Slew Rate | 80V/us | |
| Input Offset Current(Ios) | 6pA | |
| Features | Zero drift / auto-zero;Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Amplifier Type | Transimpedance Amplifier | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 3pA | |
| Single Supply | 2.7V~5.5V | |
| Input Offset Voltage Drift(Vos TC) | 0.03uV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA380 family of transimpedance amplifiers provides high-speed (90MHz Gain Bandwidth [GBW]) operation, with extremely high precision, excellent long-term stability, and very low 1/f noise. It is ideally suited for high-speed photodiode applications. The OPA380 features an offset voltage of 25μV, offset drift of 0.1 μV/°C, and bias current of 50pA. The OPA380 far exceeds the offset, drift, and noise performance that conventional JFET op amps provide. The signal bandwidth of a transimpedance amplifier depends largely on the GBW of the amplifier and the parasitic capacitance of the photodiode, as well as the feedback resistor. The 90MHz GBW of the OPA380 enables a transimpedance bandwidth of >1MHz in most configurations. The OPA380 is ideally suited for fast control loops for power level on an optical fiber. As a result of the high precision and low-noise characteristics of the OPA380, a dynamic range of 4 to 5 decades can be achieved. For example, this capability allows the measurement of signal currents on the order of 1nA, and up to 100μA in a single 1/V conversion stage. In contrast to logarithmic amplifiers, the OPA380 provides very wide bandwidth throughout the full dynamic range. By using an external pull-down resistor to -5V, the output voltage range can be extended to include 0V. The OPA380 (single) is available in MSOP-8 and SO-8 packages. The OPA2380 (dual) is available in the miniature MSOP-8 package. They are specified from -40°C to +125°C.
Features
- 1MHz TRANSIMPEDANCE BANDWIDTH
- EXCELLENT LONG-TERM v₀ₛ STABILITY
- BIAS CURRENT: 50pA (max)
- OFFSET VOLTAGE: 25μV (max)
- DYNAMIC RANGE: 4 to 5 Decades
- DRIFT: 0.1μV/°C (max)
- GAIN BANDWIDTH: 90MHz
- QUIESCENT CURRENT: 7.5mA
- SUPPLY RANGE: 2.7V to 5.5V
- SINGLE AND DUAL VERSIONS
- MicroSize PACKAGE: MSOP-8
Applications
- PHOTODIODE MONITORING
- PRECISION I/V CONVERSION
- OPTICAL AMPLIFIERS
- CAT-SCANNER FRONT-END
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8194 | $ 2.82 |
| 10+ | $ 2.6728 | $ 26.73 |
| 30+ | $ 2.5858 | $ 77.57 |
| 100+ | $ 2.4988 | $ 249.88 |
| 500+ | $ 2.4585 | $ 1229.25 |
| 1,000+ | $ 2.4408 | $ 2440.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Gain Bandwidth Product | 90MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4uV | |
| Slew Rate | 80V/us | |
| Input Offset Current(Ios) | 6pA | |
| Features | Zero drift / auto-zero;Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Amplifier Type | Transimpedance Amplifier | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 3pA | |
| Single Supply | 2.7V~5.5V | |
| Input Offset Voltage Drift(Vos TC) | 0.03uV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA380 family of transimpedance amplifiers provides high-speed (90MHz Gain Bandwidth [GBW]) operation, with extremely high precision, excellent long-term stability, and very low 1/f noise. It is ideally suited for high-speed photodiode applications. The OPA380 features an offset voltage of 25μV, offset drift of 0.1 μV/°C, and bias current of 50pA. The OPA380 far exceeds the offset, drift, and noise performance that conventional JFET op amps provide. The signal bandwidth of a transimpedance amplifier depends largely on the GBW of the amplifier and the parasitic capacitance of the photodiode, as well as the feedback resistor. The 90MHz GBW of the OPA380 enables a transimpedance bandwidth of >1MHz in most configurations. The OPA380 is ideally suited for fast control loops for power level on an optical fiber. As a result of the high precision and low-noise characteristics of the OPA380, a dynamic range of 4 to 5 decades can be achieved. For example, this capability allows the measurement of signal currents on the order of 1nA, and up to 100μA in a single 1/V conversion stage. In contrast to logarithmic amplifiers, the OPA380 provides very wide bandwidth throughout the full dynamic range. By using an external pull-down resistor to -5V, the output voltage range can be extended to include 0V. The OPA380 (single) is available in MSOP-8 and SO-8 packages. The OPA2380 (dual) is available in the miniature MSOP-8 package. They are specified from -40°C to +125°C.
Features
- 1MHz TRANSIMPEDANCE BANDWIDTH
- EXCELLENT LONG-TERM v₀ₛ STABILITY
- BIAS CURRENT: 50pA (max)
- OFFSET VOLTAGE: 25μV (max)
- DYNAMIC RANGE: 4 to 5 Decades
- DRIFT: 0.1μV/°C (max)
- GAIN BANDWIDTH: 90MHz
- QUIESCENT CURRENT: 7.5mA
- SUPPLY RANGE: 2.7V to 5.5V
- SINGLE AND DUAL VERSIONS
- MicroSize PACKAGE: MSOP-8
Applications
- PHOTODIODE MONITORING
- PRECISION I/V CONVERSION
- OPTICAL AMPLIFIERS
- CAT-SCANNER FRONT-END
C2057355 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



