TI INA126EA/250
| Manufacturer | |
| Mfr. Part # | INA126EA/250 |
| LCSC Part # | C2057344 |
| Package | VSSOP-8 |
| Customer # | |
| Key Attributes | INAx126 MicroPower Instrumentation Amplifier |
| Description | 150uV 10nA 0.4V/us 83dB 175uA 1 VSSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5684 | $ 2.57 |
10+ | $ 2.1792 | $ 21.79 |
30+ | $ 1.9368 | $ 58.10 |
250+ | $ 1.6881 | $ 422.03 |
500+ | $ 1.5754 | $ 787.70 |
1,000+ | $ 1.5259 | $ 1525.90 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$