LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI LMP8645MK/NOPB product image
  • LMP8645MK/NOPB thumbnail 1
  • LMP8645MK/NOPB thumbnail 2
  • LMP8645MK/NOPB thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

TI LMP8645MK/NOPB

Hersteller
Herst.-Teilenr.
LMP8645MK/NOPB
LCSC-Nr.
C2057340
Verp.
TSOT-23-6
Kundennummer
Hauptmerkm.
5mA 1 1mV -2V~76V 0.5V/us 95dB 12uA 525uA 1V/V TSOT-23-6 Instrumentation, Op Amps, Buffer Amps RoHS
DatenblattTI LMP8645MK/NOPB
RoHS-Konformität1 Dokumente verfügbar
Alternativteile4
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 3.9993$ 4.00
10+$ 3.9019$ 39.02
30+$ 3.837$ 115.11
100+$ 3.7721$ 377.21
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
HerstellerTI
Verp.TSOT-23-6
Output Current5mA
Number of Channels1
Vos - Input Offset Voltage1mV
Vcm - Common Mode Voltage-2V~76V
Slew Rate0.5V/us
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current12uA
Input Offset Voltage Drift(Vos TC)7uV/℃
-3dB Bandwidth60kHz
Quiescent Current525uA
Gain1V/V
FeaturesHigh-side detection;External shunt;Analog output interface
Input Voltage Noise Density120nV/√Hz@10kHz
Differential Voltage±6V
Dual Supply-
Single Supply2.7V~12V

Beschreibung

KI-Übersetzung

The LMP8645 and LMP8645HV are precision current sense amplifiers that detect small differential voltages across a sense resistor in the presence of high common-mode input voltages. The LMP8645 operates from a 2.7V to 12V supply voltage range and accepts input signals over a common-mode voltage range of –2V to 42V, while the LMP8645HV accepts input signals over a common-mode voltage range of –2V to 76V. The LMP8645 and LMP8645HV feature adjustable gain, making them suitable for applications where supply current and high common-mode voltage are critical. Gain is configured by a single resistor, providing high flexibility and accuracy as low as 2% (maximum) — matching the accuracy of the gain-setting resistor. The output is buffered to provide low output impedance. This high-side current sense amplifier is well suited for detecting and monitoring current in DC or battery-powered systems, delivering excellent AC and DC specifications across the full temperature range while minimizing errors in the current sense loop. The LMP8645 is ideal for industrial, automotive, and consumer applications, available in a SOT-6 package.

Merkmale

KI-Übersetzung
  • High common-mode voltage range:
    • LMP8645: –2V to 42V
    • LMP8645HV: –2V to 76V
  • Supply voltage range: 2.7V to 12V
  • Gain configurable via single resistor
  • Maximum variable gain accuracy (with external resistor): 2%
  • Transconductance: 200μA/V
  • Low offset voltage: 1mV
  • Input bias: 12μA
  • PSRR: 90dB
  • CMRR: 95dB
  • Temperature range: -40°C to 125°C
  • 6-pin SOT package

Anwendungen

KI-Übersetzung
  • High-side current sensing
  • Vehicle current measurement
  • Motor control
  • Battery monitoring
  • Remote sensing power management

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
LMP8645HVMKX/NOPBTITSOT-23-61,864$ 2.0346
LMP8645MKX/NOPBTITSOT-23-615$ 2.3401
LMP8645MKE/NOPBTITSOT-23-65$ 4.9134
LMP8645HVMK/NOPBTITSOT-23-64$ 4.9848