TI LM7321MFE/NOPB
| Manufacturer | |
| MPN | LM7321MFE/NOPB |
| LCSC Part # | C2057336 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single-channel and dual-channel rail-to-rail input and output, high output current and infinite capacitive load operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 700uV | |
| Slew Rate | 18V/us | |
| Input Offset Current(Ios) | 20nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 1.2uA | |
| Output Current | 65mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 20MHz | |
| Input Voltage Noise Density | 11.9nV/√Hz@2kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM732xx devices are rail-to-rail input and output amplifiers with a wide supply voltage range and high output current. The LM732xx family is highly efficient, achieving a slew rate of 18V/μs and a unity-gain bandwidth of 20MHz while consuming only 1mA of supply current per op amp. The LM732xx devices are fully specified at 2.7V, ±5V, and ±15V. The LM732xx devices are designed to drive unlimited capacitive loads without oscillation. High performance across -40°C to 125°C, detailed specifications, and extensive testing make these devices suitable for industrial, automotive, and communications applications. The wide rail-to-rail input common-mode voltage range and 50dB CMRR across this voltage range enable both high-side and low-side sensing. Most device parameters are insensitive to supply voltage, making these devices easier to use in applications where the supply voltage may vary, such as automotive electrical systems and battery-powered equipment. These amplifiers feature true rail-to-rail output, capable of delivering substantial output current (15mA) with a minimum headroom voltage (300mV) beyond either supply rail at low distortion (0.05% THD + noise). Each device is available in multiple package options. The standard SOIC versions of both devices allow easy upgrades to existing designs. The LM7322x is offered in a space-saving 8-pin VSSOP package. The LM7321x is available in a small SOT-23 package, making it easy to place the device near a sensor for improved circuit performance.
Features
- Wide supply voltage range: 2.5V to 32V
- Output current: +65mA / -100mA
- Gain bandwidth product: 20MHz
- Slew rate: 18V/μs
- Unlimited capacitive load tolerance
- Input common-mode voltage exceeds supply rail by 0.3V
- Input voltage noise: 15nV/√Hz
- Input current noise: 1.3pA/√Hz
- Supply current/channel: 1.1mA
- Distortion THD + noise: −86dB
- Temperature range: -40°C to 125°C
- AEC-Q100 Grade 1 certified automotive-grade product
Applications
- Drive MOSFET and power transistor capacitive proximity sensors
- Drive analog optocouplers
- High-side sensing
- Underground current detection
- Photodiode bias
- Drive varactor diodes in PLL
- Wide voltage range power supply
- Automotive international power supply
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 700uV | |
| Slew Rate | 18V/us | |
| Input Offset Current(Ios) | 20nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 1.2uA | |
| Output Current | 65mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 20MHz | |
| Input Voltage Noise Density | 11.9nV/√Hz@2kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM732xx devices are rail-to-rail input and output amplifiers with a wide supply voltage range and high output current. The LM732xx family is highly efficient, achieving a slew rate of 18V/μs and a unity-gain bandwidth of 20MHz while consuming only 1mA of supply current per op amp. The LM732xx devices are fully specified at 2.7V, ±5V, and ±15V. The LM732xx devices are designed to drive unlimited capacitive loads without oscillation. High performance across -40°C to 125°C, detailed specifications, and extensive testing make these devices suitable for industrial, automotive, and communications applications. The wide rail-to-rail input common-mode voltage range and 50dB CMRR across this voltage range enable both high-side and low-side sensing. Most device parameters are insensitive to supply voltage, making these devices easier to use in applications where the supply voltage may vary, such as automotive electrical systems and battery-powered equipment. These amplifiers feature true rail-to-rail output, capable of delivering substantial output current (15mA) with a minimum headroom voltage (300mV) beyond either supply rail at low distortion (0.05% THD + noise). Each device is available in multiple package options. The standard SOIC versions of both devices allow easy upgrades to existing designs. The LM7322x is offered in a space-saving 8-pin VSSOP package. The LM7321x is available in a small SOT-23 package, making it easy to place the device near a sensor for improved circuit performance.
Features
- Wide supply voltage range: 2.5V to 32V
- Output current: +65mA / -100mA
- Gain bandwidth product: 20MHz
- Slew rate: 18V/μs
- Unlimited capacitive load tolerance
- Input common-mode voltage exceeds supply rail by 0.3V
- Input voltage noise: 15nV/√Hz
- Input current noise: 1.3pA/√Hz
- Supply current/channel: 1.1mA
- Distortion THD + noise: −86dB
- Temperature range: -40°C to 125°C
- AEC-Q100 Grade 1 certified automotive-grade product
Applications
- Drive MOSFET and power transistor capacitive proximity sensors
- Drive analog optocouplers
- High-side sensing
- Underground current detection
- Photodiode bias
- Drive varactor diodes in PLL
- Wide voltage range power supply
- Automotive international power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

