LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2209AIDR product image
  • OPA2209AIDR thumbnail 1
  • OPA2209AIDR thumbnail 2
  • OPA2209AIDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2209AIDRRoHS

Manufacturer
MPN
OPA2209AIDR
LCSC Part #
C2057330
Packaging
SOIC-8
Customer #
Key Attributes
OPAx209 2.2-nV/√Hz, Low-Power, 36-V Operational Amplifier
Datasheetpdf iconTI OPA2209AIDR
In-Stock: 1,291
1,291 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2864$ 3.29
10+$ 2.8522$ 28.52
30+$ 2.5807$ 77.42
100+$ 2.3026$ 230.26
500+$ 2.1758$ 1087.90
1,000+$ 2.1221$ 2122.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage35uV
Slew Rate6.4V/us
Input Offset Current(Ios)700pA
FeaturesESD protection;Reverse-phase input protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current4.5nA
Output Current65mA
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current2.2mA
Gain Bandwidth Product18MHz
Input Voltage Noise Density2.2nV/√Hz@1kHz
Rail to RailRail-to-rail output
Dual Supply-18V~-2.25V;2.25V~18V
Single Supply4.5V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA209 series of precision operational amplifiers achieve very low voltage noise density (2.2 nV/√Hz) with a supply current of only 2.5 mA (maximum). This series also offers rail-to-rail output swing, which helps to maximize dynamic range. In precision data acquisition applications, the OPA209 provides fast settling time to 16-bit accuracy, even for 10-V output swings. This excellent ac performance, combined with only 150 μV (maximum) of offset and low drift over temperature, makes the OPA209 very suitable for fast, high-precision applications. The OPA209 is specified over a wide dual power supply range of ±2.25 V to ±18 V, or single-supply operation from 4.5 V to 36 V. The OPA209 is available in the 5-pin SOT-23, 8-pin VSSOP, and the standard 8-pin SOIC packages. The dual OPA2209 comes in both 8-pin VSSOP and 8-pin SOIC packages. The quad OPA4209 is available in the 14-pin TSSOP package. The OPA209 series is specified from -40°C to 125°C.

Features

AI Translation
  • Low Voltage Noise: 2.2 nV/√Hz at 1 kHz
  • 0.1-Hz to 10-Hz Noise: 130 nVPP
  • Low Quiescent Current: 2.5 mA/Ch (Maximum)
  • Low Offset Voltage: 150 μV (Maximum)
  • Gain Bandwidth Product: 18 MHz
  • Slew Rate: 6.4 V/μs
  • Wide Supply Range: ±2.25 V to ±18 V, 4.5 V to 36 V
  • Rail-to-Rail Output
  • Short-Circuit Current: ±65 mA
  • Available in 5-Pin SOT-23, 8-Pin MSOP, 8-Pin SOIC, and 14-Pin TSSOP Packages

Applications

AI Translation
  • PLL Loop Filters
  • Low-Noise, Low-Power Signal Processing
  • Low-Noise Instrumentation Amplifiers
  • High-Performance ADC Drivers
  • High-Performance DAC Output Amplifiers
  • Active Filters
  • Ultrasound Amplifiers
  • Professional Audio Preamplifiers
  • Low-Noise Frequency Synthesizers
  • Infrared Detector Amplifiers
  • Hydrophone Amplifiers