LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV2451IDBVR product image
  • TLV2451IDBVR thumbnail 1
  • TLV2451IDBVR thumbnail 2
  • TLV2451IDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV2451IDBVRRoHS

Manufacturer
MPN
TLV2451IDBVR
LCSC Part #
C2057329
Packaging
SOT-23-5
Customer #
Key Attributes
Rail-to-rail input/output operational amplifier
Datasheetpdf iconTI TLV2451IDBVR
In-Stock: 3,003
3,003 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5748$ 1.57
10+$ 1.3175$ 13.18
30+$ 1.1758$ 35.27
100+$ 1.0146$ 101.46
500+$ 0.9446$ 472.30
1,000+$ 0.912$ 912.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage20uV
Slew Rate110V/ms
Input Offset Current(Ios)300pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)70dB
Ib - Input Bias Current500pA
Output Current10mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)300nV/℃
Quiescent Current23uA
Gain Bandwidth Product220kHz
Input Voltage Noise Density51nV/√Hz@1kHz
Dual Supply-3V~-1.35V;1.35V~3V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV245x is a family of rail-to-rail input/output operational amplifiers that sets a new performance point for supply current and ac performance. These devices consume a mere 23 μA/ channel while offering 220 kHz of gain-bandwidth product, much higher than competitive devices with similar supply current levels. Along with increased ac performance, the amplifier provides high output drive capability, solving a major shortcoming of older micropower rail-to-rail input/output operational amplifiers. The TLV245x can swing to within 250 mV of each supply rail while driving a 2.5 mA load. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV245x family ideal for portable medical equipment, patient monitoring systems, and data acquisition circuits.

Three members of the family (TLV2450/3/5) offer a shutdown terminal for conserving battery life in portable applications. During shutdown, the outputs are placed in a high-impedance state and the amplifier consumes only 16 nA/channel. The family is fully specified at 3 V and 5 V across an expanded industrial temperature range (-40 °C to 125 °C). The singles and duals are available in the SOT23 and MSOP packages, while the quads are available in TSSOP. The TLV2450 offers an amplifier with shutdown functionality all in a 6-pin SOT23 package, making it perfect for high density circuits.

Features

AI Translation
  • Ultralow-Power Shutdown Mode
  • Rail-To-Rail Input/Output (RRIO)
  • Ultrasmall Packaging

Applications

AI Translation
  • portable medical equipment
  • patient monitoring systems
  • data acquisition circuits