LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA152EA/2K5 product image
  • INA152EA/2K5 thumbnail 1
  • INA152EA/2K5 thumbnail 2
  • INA152EA/2K5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA152EA/2K5RoHS

Manufacturer
MPN
INA152EA/2K5
LCSC Part #
C2057328
Packaging
VSSOP-8
Customer #
Key Attributes
Single-Supply Difference Amplifier
Datasheetpdf iconTI INA152EA/2K5
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6051$ 3.61
10+$ 3.1368$ 31.37
30+$ 2.8587$ 85.76
100+$ 2.5774$ 257.74
500+$ 2.4473$ 1223.65
1,000+$ 2.3888$ 2388.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Settling time23us
Number of Channels1
Vos - Input Offset Voltage250uV
Slew Rate0.4V/us
FeaturesIntegrated precision resistor network
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)94dB
Ib - Input Bias Current-
Output Current7mA
Noise density(eN)87nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)20V
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current500uA
Gain Bandwidth Product800kHz
Dual Supply-10V~-1.35V;1.35V~10V
Rail to RailRail-to-rail output
Single Supply2.7V~20V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The INA152 is a small (MSOP-8), low-power, unity-gain difference amplifier consisting of a CMOS op amp and a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistor maintains gain accuracy and common-mode rejection over temperature. The input common-mode voltage range extends to above the positive and negative rails and the output swings to within 50mV of either rail. The difference amplifier is the foundation of many commonly used circuits. The INA152 provides precision circuit function without using an expensive precision network. The INA152 is specified for operation over the extended industrial temperature range, -40°C to +85°C.

Features

AI Translation
  • G SWING: to Within 200mV of Either Output Rail
  • LOW OFFSET DRIFT: ±3μV/°C
  • LOW OFFSET VOLTAGE: ±250μV
  • HIGH CMR: 94dB
  • LOW GAIN ERROR: 0.01%
  • LOW GAIN ERROR DRIFT: 1ppm/°C
  • WIDE SUPPLY RANGE: Single: 2.7V to 20V Dual: ±1.35V to ±10V
  • MSOP - 8 PACKAGE DIFFERENCE INPUT AMPLIFIER BUILDING BLOCK
  • UNITY - GAIN INVERTING AMPLIFIER
  • GAIN = 1/2
  • AMPLIFIER GAIN = 2 AMPLIFIER
  • SUMMING AMPLIFIER
  • SYNCHRONOUS DEMODULATOR CURRENT AND DIFFERENTIAL LINE RECEIVER
  • VOLTAGE - CONTROLLED CURRENT SOURCE

Applications

AI Translation
  • BATTERY - POWERED SYSTEMS
  • LOW - COST AUTOMOTIVE INSTRUMENTATION