TI OPA2347EA/250
| Manufacturer | |
| MPN | OPA2347EA/250 |
| LCSC Part # | C2057307 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | microPower, Rail-to-Rail Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 170V/ms | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 128dB | |
| Ib - Input Bias Current | 0.5pA | |
| Output Current | 17mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 20uA | |
| Gain Bandwidth Product | 350kHz | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA347 is a microPower, low-cost operational amplifier available in micropackages. The small size and low power consumption (34μA per channel maximum) of the OPA347 make it ideal for portable and battery-powered applications. The input range of the OPA347 extends 200mV beyond the rails, and the output range is within 5mV of the rails. The OPA347 also features an excellent speed/power ratio with a bandwidth of 350kHz. The OPA347 can be operated with a single or dual power supply from 2.3V to 5.5V. All models are specified for operation from -55°C to +125°C.
Features
- LOW IQ: 20μA
- microSIZE PACKAGES: WCSP - 8, SC70 - 5, SOT23 - 5, SOT23 - 8, and TSSOP - 14
- HIGH SPEED/POWER RATIO WITH BANDWIDTH: 350kHz RAIL - TO - RAIL INPUT AND OUTPUT
- SINGLE SUPPLY: 2.3V to 5.5V
Applications
- PORTABLE EQUIPMENT
- BATTERY - POWERED EQUIPMENT
- 2 - WIRE TRANSMITTERS
- SMOKE DETECTORS
- CO DETECTORS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1497 | $ 2.15 |
| 10+ | $ 1.8061 | $ 18.06 |
| 30+ | $ 1.5911 | $ 47.73 |
| 250+ | $ 1.3713 | $ 342.83 |
| 500+ | $ 1.2719 | $ 635.95 |
| 1,000+ | $ 1.2296 | $ 1229.60 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 170V/ms | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 128dB | |
| Ib - Input Bias Current | 0.5pA | |
| Output Current | 17mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 20uA | |
| Gain Bandwidth Product | 350kHz | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA347 is a microPower, low-cost operational amplifier available in micropackages. The small size and low power consumption (34μA per channel maximum) of the OPA347 make it ideal for portable and battery-powered applications. The input range of the OPA347 extends 200mV beyond the rails, and the output range is within 5mV of the rails. The OPA347 also features an excellent speed/power ratio with a bandwidth of 350kHz. The OPA347 can be operated with a single or dual power supply from 2.3V to 5.5V. All models are specified for operation from -55°C to +125°C.
Features
- LOW IQ: 20μA
- microSIZE PACKAGES: WCSP - 8, SC70 - 5, SOT23 - 5, SOT23 - 8, and TSSOP - 14
- HIGH SPEED/POWER RATIO WITH BANDWIDTH: 350kHz RAIL - TO - RAIL INPUT AND OUTPUT
- SINGLE SUPPLY: 2.3V to 5.5V
Applications
- PORTABLE EQUIPMENT
- BATTERY - POWERED EQUIPMENT
- 2 - WIRE TRANSMITTERS
- SMOKE DETECTORS
- CO DETECTORS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

