LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV2464AQPWRG4Q1 product image
  • TLV2464AQPWRG4Q1 thumbnail 1
  • TLV2464AQPWRG4Q1 thumbnail 2
  • TLV2464AQPWRG4Q1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV2464AQPWRG4Q1RoHS

Manufacturer
MPN
TLV2464AQPWRG4Q1
LCSC Part #
C2057276
Packaging
TSSOP-14
Customer #
Key Attributes
Low-power rail-to-rail input/output operational amplifier with shutdown function
Datasheetpdf iconTI TLV2464AQPWRG4Q1
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7441$ 4.74
10+$ 4.629$ 46.29
30+$ 4.5538$ 136.61
100+$ 4.4771$ 447.71
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage150uV
Slew Rate1.6V/us
Input Offset Current(Ios)2.8nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current4.4nA
Output Current80mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current500uA
Gain Bandwidth Product6.4MHz
Input Voltage Noise Density11nV/√Hz@1kHz
Dual Supply-3V~-1.35V;1.35V~3V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

Devices in the TLV246x-Q1 low-power rail-to-rail input/output op amp family are designed for battery management systems in HEV/EV and powertrain applications, as well as lighting and sunroof module systems in body and lighting applications. The input common-mode voltage range of these devices extends beyond the supply rails, enabling maximum dynamic range in low-voltage systems. The amplifier outputs feature rail-to-rail performance and high output drive capability, overcoming the limitations of legacy rail-to-rail input/output op amps. This rail-to-rail dynamic range and high output drive capability make the TLV246x-Q1 well suited for buffering ADCs.

Features

AI Translation
  • Qualified for automotive applications with the following characteristics per AEC-Q100:
    • Device temperature grade 1: ambient operating temperature range of -40 °C to +125 °C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C6
    • ESD protection exceeding 2000 V (per MIL-STD-883 Method 3015); exceeding 200 V (using machine model, C = 200 pF, R = 0)
  • Rail-to-rail output swing slew rate: 1.6 V/μs
  • This op amp offers 6.4 MHz bandwidth and 1.6 V/μs slew rate with only 500 μA supply current, delivering strong AC performance at very low power consumption.
  • The device features an optional shutdown pin that places the amplifier into an ultra-low supply current mode (IDD = 0.3 μA per channel). When shut down, the op amp output is placed in a high-impedance state.
  • Carefully designed for DC applications, featuring input noise voltage of 11 nV/√Hz and input offset voltage of 100 μV.

Applications

AI Translation
  • Dashboard
  • Telematics
  • HEV/EV and Powertrain
  • DC/DC Inverter
  • Power Steering
  • Lighting Module Battery Management System