LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 8-1879131-3 product image
Images for reference only

TE Connectivity 8-1879131-3

Manufacturer
MPN
8-1879131-3
LCSC Part #
C20568156
Packaging
-
Customer #
Key Attributes
11.3kΩ 63mW Thin Film Resistor ±0.1% ±10ppm/℃ Chip Resistor - Surface Mount
DatasheetTE Connectivity 8-1879131-3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3841$ 1.38
200+$ 0.5524$ 110.48
500+$ 0.535$ 267.50
1,000+$ 0.5254$ 525.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging-
Resistance11.3kΩ
Power(Watts)63mW
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃