TE Connectivity EP1WSSS130RJ
| Manufacturer | |
| MPN | EP1WSSS130RJ |
| LCSC Part # | C20566284 |
| Packaging | Axial |
| Customer # | |
| Key Attributes | 130Ω 1W ±5% Axial Through Hole Resistors RoHS |
| Datasheet | TE Connectivity EP1WSSS130RJ |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Axial | |
| Resistance | 130Ω | |
| Power(Watts) | 1W | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Axial |
| Type | Description | |
|---|---|---|
| Resistance | 130Ω | |
| Power(Watts) | 1W | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0685 | $ 0.07 |
| 200+ | $ 0.0274 | $ 5.48 |
| 500+ | $ 0.0265 | $ 13.25 |
| 1,000+ | $ 0.026 | $ 26.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Axial | |
| Resistance | 130Ω | |
| Power(Watts) | 1W | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Axial |
| Type | Description | |
|---|---|---|
| Resistance | 130Ω | |
| Power(Watts) | 1W | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RR01J130RTB | TE Connectivity | Through Hole | 0 | $ 0.0329 | ||
| EP1WSS130RJ | TE Connectivity | Axial | 0 | $ 0.0716 | ||
| RR02J130RTB | TE Connectivity | Through Hole | 0 | $ 0.0397 | ||
| EP2WSS130RJ | TE Connectivity | Axial | 0 | $ 0.1432 | ||
| RR03J130RTB | TE Connectivity | Through Hole | 0 | $ 0.0545 | ||
| C3A130RJT | TE Connectivity | Through Hole | 0 | $ 0.4724 | ||
| EP3WSS130RJ | TE Connectivity | Axial | 0 | $ 0.1467 | ||
| CPR03130R0JE31 | VISHAY | Through Hole | 0 | $ 1.0512 | ||
| CPR03130R0JE14 | VISHAY | Through Hole | 0 | $ 7.0367 | ||
| EP4WSS130RJ | TE Connectivity | Axial | 0 | $ 0.3317 |

