NXP LPC1104UK,118
| Hersteller | |
| Herst.-Teilenr. | LPC1104UK,118 |
| LCSC-Nr. | C2056438 |
| Verp. | WLCSP-16(2.2x2.3) |
| Kundennummer | |
| Hauptmerkm. | ARM Cortex-M0 32 Bit 50MHz WLCSP-16(2.2x2.3) Microcontrollers RoHS |
| Datenblatt | NXP LPC1104UK,118 |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NXP | |
| Verp. | WLCSP-16(2.2x2.3) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 11 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NXP | |
| Verp. | WLCSP-16(2.2x2.3) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 11 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Typ | Beschreibung | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Beschreibung
The LPC1111/12/13/14 is a family of low-cost microcontrollers based on the ARM Cortex-M0 core, designed as drop-in replacements for existing 8-bit/16-bit applications. They deliver high performance, low power consumption, an easy-to-use instruction set and memory address space, and more compact code size compared to existing 8-bit/16-bit architectures. The LPC1111/12/13/14 operates at up to 50MHz. Peripherals include: up to 32kB Flash, 8kB data memory, one Fast-mode Plus I²C bus interface, one RS-485/EIA-485 UART, two SPI interfaces with SSP support, four general-purpose timers, one 10-bit ADC, and up to 42 GPIO pins.
Merkmale
- ARM Cortex-M0 processor, operating frequency up to 50MHz
- ARM Cortex-M0 processor with built-in NVIC
- SWD (Serial Wire Debug)
- System tick timer
- 32kB (LPC1114), 24kB (LPC1113), 16kB (LPC1112), or 8kB (LPC1111) on-chip Flash program memory
- 8kB, 4kB, or 2kB SRAM
- ISP and IAP via on-chip bootloader software
- Up to 42 GPIO pins with configurable pull-up and pull-down resistors
- GPIO pins usable as edge- or level-triggered interrupt sources
- Maximum current output drive capability of 20mA per pin
- Maximum sink current of 20mA on I²C bus pins in Fast-mode Plus
- 4 general-purpose timers/counters with 4 capture inputs and 13 match outputs
- Programmable WDT
- 10-bit ADC with input multiplexing across 8 pins
- UART with fractional baud rate generator, internal FIFO, and RS-485 mode support
- 2 SSP-capable SPI controllers with FIFO and multi-protocol support (dual SPI interfaces available on LQFP48 and PLCC44 packages only)
- I²C bus interface supporting full I²C bus specification and Fast-mode Plus, data rate up to 1Mbit/s, with multiple address recognition and monitor mode
- 12MHz internal RC (IRC) oscillator, accuracy trimmed to 1%, usable as system clock
- Crystal oscillator operating range: 1MHz~25MHz
- Programmable watchdog oscillator, frequency range: 7.8kHz~1.8MHz
- PLL allows CPU to operate at maximum speed without a high-frequency crystal; clock sourced from system oscillator or internal RC oscillator
- Clock output function with divider, connectable to main oscillator clock, IRC clock, CPU clock, and watchdog clock
- Integrated PMU minimizes power consumption in Sleep, Deep-sleep, and Deep power-down modes
- Power Profile optimization via boot ROM — achieves performance optimization and power minimization in a given application with simple function calls (LPC1100L series only: LPC111x/102/202/302)
- 3 power-saving modes: Sleep, Deep-sleep, and Deep power-down
- Processor wake-up from Deep-sleep mode via dedicated Start Logic, triggerable from up to 13 function pins
- POR (Power-On Reset)
- BOD (Brown-Out Detection) with four independent thresholds, supporting interrupt generation and forced reset
- Unique device serial number
- Single supply voltage (1.8V~3.6V)
- Available packages: LQFP48, PLCC44, and HVQFN33
Anwendungen
- Electronic measurement
- Lighting
- Alarm systems
- White goods
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.4388 | $ 2.44 |
| 200+ | $ 0.9447 | $ 188.94 |
| 500+ | $ 0.9107 | $ 455.35 |
| 1,000+ | $ 0.8953 | $ 895.30 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NXP | |
| Verp. | WLCSP-16(2.2x2.3) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 11 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NXP | |
| Verp. | WLCSP-16(2.2x2.3) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 11 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Typ | Beschreibung | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Beschreibung
The LPC1111/12/13/14 is a family of low-cost microcontrollers based on the ARM Cortex-M0 core, designed as drop-in replacements for existing 8-bit/16-bit applications. They deliver high performance, low power consumption, an easy-to-use instruction set and memory address space, and more compact code size compared to existing 8-bit/16-bit architectures. The LPC1111/12/13/14 operates at up to 50MHz. Peripherals include: up to 32kB Flash, 8kB data memory, one Fast-mode Plus I²C bus interface, one RS-485/EIA-485 UART, two SPI interfaces with SSP support, four general-purpose timers, one 10-bit ADC, and up to 42 GPIO pins.
Merkmale
- ARM Cortex-M0 processor, operating frequency up to 50MHz
- ARM Cortex-M0 processor with built-in NVIC
- SWD (Serial Wire Debug)
- System tick timer
- 32kB (LPC1114), 24kB (LPC1113), 16kB (LPC1112), or 8kB (LPC1111) on-chip Flash program memory
- 8kB, 4kB, or 2kB SRAM
- ISP and IAP via on-chip bootloader software
- Up to 42 GPIO pins with configurable pull-up and pull-down resistors
- GPIO pins usable as edge- or level-triggered interrupt sources
- Maximum current output drive capability of 20mA per pin
- Maximum sink current of 20mA on I²C bus pins in Fast-mode Plus
- 4 general-purpose timers/counters with 4 capture inputs and 13 match outputs
- Programmable WDT
- 10-bit ADC with input multiplexing across 8 pins
- UART with fractional baud rate generator, internal FIFO, and RS-485 mode support
- 2 SSP-capable SPI controllers with FIFO and multi-protocol support (dual SPI interfaces available on LQFP48 and PLCC44 packages only)
- I²C bus interface supporting full I²C bus specification and Fast-mode Plus, data rate up to 1Mbit/s, with multiple address recognition and monitor mode
- 12MHz internal RC (IRC) oscillator, accuracy trimmed to 1%, usable as system clock
- Crystal oscillator operating range: 1MHz~25MHz
- Programmable watchdog oscillator, frequency range: 7.8kHz~1.8MHz
- PLL allows CPU to operate at maximum speed without a high-frequency crystal; clock sourced from system oscillator or internal RC oscillator
- Clock output function with divider, connectable to main oscillator clock, IRC clock, CPU clock, and watchdog clock
- Integrated PMU minimizes power consumption in Sleep, Deep-sleep, and Deep power-down modes
- Power Profile optimization via boot ROM — achieves performance optimization and power minimization in a given application with simple function calls (LPC1100L series only: LPC111x/102/202/302)
- 3 power-saving modes: Sleep, Deep-sleep, and Deep power-down
- Processor wake-up from Deep-sleep mode via dedicated Start Logic, triggerable from up to 13 function pins
- POR (Power-On Reset)
- BOD (Brown-Out Detection) with four independent thresholds, supporting interrupt generation and forced reset
- Unique device serial number
- Single supply voltage (1.8V~3.6V)
- Available packages: LQFP48, PLCC44, and HVQFN33
Anwendungen
- Electronic measurement
- Lighting
- Alarm systems
- White goods
C2056438 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

