LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity EP1WSS4R3J product image
Images for reference only

TE Connectivity EP1WSS4R3J

Manufacturer
MPN
EP1WSS4R3J
LCSC Part #
C20563380
Packaging
Axial
Customer #
Key Attributes
4.3Ω 1W 500V Wirewound Resistor ±400ppm/℃ ±5% Axial Through Hole Resistors RoHS
DatasheetTE Connectivity EP1WSS4R3J
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0711$ 0.07
200+$ 0.0284$ 5.68
500+$ 0.0275$ 13.75
1,000+$ 0.027$ 27.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingAxial
Resistance4.3Ω
Power(Watts)1W
Voltage Rating500V
TypeWirewound Resistor
Temperature Coefficient±400ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
EP4WSS4R3JTE ConnectivitySimilarAxial0$ 0.3224
EP1WSSS4R3JTE ConnectivitySimilarAxial0$ 0.0666
EP3WSS4R3JTE ConnectivitySimilarAxial0$ 0.1477
EP10WSS4R3JBBTE ConnectivitySimilarAxial0$ 1.0061
CPR034R300JE31VISHAYSimilarThrough Hole0$ 1.0512
5 more alternative parts.View all substitutes