AOS AOZ15333DI-01
| Manufacturer | |
| Mfr. Part # | AOZ15333DI-01 |
| LCSC Part # | C20561212 |
| Package | DFN-12(3x3) |
| Customer # | |
| Description | 3.3V~5.5V 1 Active High Load Switch DFN-12(3x3) Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | AOS | |
| Package | DFN-12(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2215 | $ 1.22 |
200+ | $ 0.4883 | $ 97.66 |
500+ | $ 0.4709 | $ 235.45 |
1,000+ | $ 0.463 | $ 463.00 |
Standard Packaging 5000/Full
Reel | ||