ST STM32L4A6VGY6TR
| Manufacturer | |
| Mfr. Part # | STM32L4A6VGY6TR |
| LCSC Part # | C2056039 |
| Package | WLCSP-100(4.1x4.6) |
| Customer # | |
| Key Attributes | Ultra-low power 80 MHz Arm Cortex-M4 MCU with FPU, featuring 1 MB Flash memory, USB OTG, LCD, AES-256, and DFSDM |
| Description | ARM Cortex-M4 32 Bit 80MHz 83 WLCSP-100(4.1x4.6) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | WLCSP-100(4.1x4.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.7925 | $ 10.79 |
200+ | $ 4.1777 | $ 835.54 |
500+ | $ 4.031 | $ 2015.50 |
1,000+ | $ 3.9577 | $ 3957.70 |
Standard Packaging 5000/Full
Reel | ||