micron MT62F1G32D2DS-023 WT:C
| Manufacturer | |
| Mfr. Part # | MT62F1G32D2DS-023 WT:C |
| LCSC Part # | C20555819 |
| Package | 200-WFBGA (10x14.5) |
| Customer # | |
| Description | 1.05V 32Gbit 3.2GHz 200-WFBGA (10x14.5) Memory (ICs) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | 200-WFBGA (10x14.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 57.7112 | $ 57.71 |
200+ | $ 23.0271 | $ 4605.42 |
500+ | $ 22.2586 | $ 11129.30 |
1,000+ | $ 21.8773 | $ 21877.30 |
Standard Packaging 1/Full
Box | ||